领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-#ECKCC-00实物图
NMP1K2-#ECKCC-00商品缩略图

NMP1K2-#ECKCC-00

  • 工业品

价格:2981.52价格含税(税率13%

200+2800.24
500+2706.67
1000+2660.43
品牌名称
MW(明纬)
商品型号
NMP1K2-#ECKCC-00
商品编号
C5809532
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots for NMP1K2 model, supporting up to 1200W total output power
2 Compliance with multiple safety standards: ANSI/AAMI ES60601-1 Ed.3.1, UL62368-1, TUV EN60601-1 Ed.3.1, EN62368-1, IEC60601-1 Ed.3.1, IEC62368-1, IEC60950-1, EAC TP TC004
3 Wide input voltage range: 90~264VAC / 120~370VDC; frequency range: 47~63Hz
4 High power factor: PF>0.95 at 230VAC full load, PF>0.98 at 115VAC full load
5 Support for single (NMS-240 series:5V/36A,12V/20A,24V/10A,48V/5A) and dual (NMD-240 series:30V/5A dual) output modules with adjustable voltage ranges
6 Multiple control functions: global/local ON/OFF, remote sense (compensates up to 0.5V wiring drop), voltage programming (PV), current programming (PC), DC OK signal
7 Protection features: overload (shut down, repower to recover), overvoltage (constant current limiting), overtemperature (automatic recovery), inrush current limiting
8 Current sharing for parallel operation (max 6 NMS-240 modules for NMP1K2), scalable power output
9 High efficiency: up to 91% for full load with H/K modules at nominal 24V/48V
10 Auxiliary power outputs:5V/2A (front-end),5V/10mA (output modules)
11 Temperature alarm signal (T-Alarm: TTL level indicating overtemp status)

使用场景 APPLICATIONS

1 Industrial automation systems: powering PLCs, servo drives, sensors, and control panels
2 Medical equipment: compliant with medical safety standards, suitable for diagnostic devices and lab instruments
3 Test and measurement instruments: providing adjustable power for component testing and signal generators
4 Telecommunications and data centers: scalable power for routers, switches, and server racks
5 Precision electronic devices: powering research equipment and semiconductor manufacturing tools
6 Parallel operation applications: higher power output via combining up to 6 modules
7 Industrial control systems: factory automation lines, process control equipment, and robotic systems

注意事项 PRECAUTIONS

1 Installation: Assemble shorting connector (RC1 to GND-P) if not using external global ON/OFF; follow mounting torque specs
2 Derating: When output voltage <12V and temp -15~-30°C, derate current to90% of rated value; refer to derating curves
3 Parallel operation: Max6 NMS-240 modules for NMP1K2; voltage difference <0.2V between modules; total power ≤1200W
4 Remote sense: Use +S/-S pins to compensate wiring drop (up to0.5V)
5 Programming: Follow specified ranges for PV/PC; do not use PC in parallel mode
6 Protection: Repower to recover from overload/overvoltage; overtemperature recovers automatically
7 Ambient conditions: Operate within -30~+70°C (derated) and 20~90% RH non-condensing
8 Safety: Disconnect power before maintenance; avoid touching live parts
9 Signals: DC OK indicates module status; T-Alarm indicates overtemp (high=overtemp, low=normal)
NMP1K2-#ECKCC-00实物图

NMP1K2-#ECKCC-00

价格:2981.52

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐