领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-#ECHHK-00实物图
NMP1K2-#ECHHK-00商品缩略图

NMP1K2-#ECHHK-00

  • 工业品

价格:2981.52价格含税(税率13%

200+2800.24
500+2706.67
1000+2660.43
品牌名称
MW(明纬)
商品型号
NMP1K2-#ECHHK-00
商品编号
C5809529
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: Supports up to 6 slots for output modules (NMP1K2 model), allowing flexible configuration of multiple output voltages (5V,12V,24V,48V etc.) via single (NMS-240) or dual (NMD-240) output modules
2 High power capacity: Maximum total output power of 1200W for NMP1K2, suitable for high-demand applications
3 Compliance with safety standards: Meets medical (2x MOPP between primary and secondary) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1 etc.), ensuring safe use in medical and industrial environments
4 Rich protection functions: Equipped with overvoltage protection (O.V.P), overcurrent protection (O.C.P), overtemperature protection (O.T.P), overload protection (O.L.P) to safeguard the power supply and connected devices
5 Remote monitoring and control: Supports remote sense (compensates voltage drop up to 0.5V), DC OK signal (TTL level indicating output status), T-Alarm (overtemperature alarm signal), and remote ON/OFF control (global or local)
6 Current sharing capability: Allows parallel operation of multiple NMS-240 modules to achieve higher current output, with current balance ensured via CS pin connection
7 Auxiliary power outputs: Provides +5V-AUX-P (2A for NMP1K2) and Vcc2 (5V/10mA for output modules) to power external control circuits
8 Derating support: Adapts to different operating conditions with derating curves for ambient temperature and input voltage, ensuring stable performance under harsh environments

使用场景 APPLICATIONS

1 Medical equipment: Suitable for medical devices requiring compliant power supplies (e.g., diagnostic instruments, patient monitoring systems) due to its medical safety standards
2 Industrial automation: Used in PLC systems, industrial control panels, and robotic equipment that need multiple stable voltage outputs
3 Test and measurement: Ideal for lab instruments (oscilloscopes, signal generators) that require precise and adjustable power inputs
4 Communication systems: Powers base stations, routers, and network devices with multiple voltage requirements
5 Data centers: Supports server racks and storage systems needing high-power modular power solutions
6 Embedded systems: Used in custom embedded devices requiring flexible voltage configurations and reliable performance
7 Parallel operation applications: Applied in scenarios needing higher current output (e.g., heavy-duty industrial machinery) by paralleling multiple modules

注意事项 PRECAUTIONS

1 Installation: Ensure the shorting connector is assembled if the global ON/OFF control function is not used to enable output
2 Derating guidelines: When output voltage is below 12V and ambient temperature is between -15°C and -30°C, reduce output current to 90% of rated value; follow derating curves for temperature and input voltage to avoid overheating
3 Remote sense usage: Twist the +S and -S sense lines in pairs to minimize interference when using remote sense function
4 Parallel operation rules: When paralleling NMS-240 modules, connect CS pins mutually; ensure output voltage difference between modules is less than 0.2V; total output power should not exceed 1200W for NMP1K2; do not use the PC (output current programming) function in parallel mode
5 ON/OFF control: Understand the logic for global (RC1 pin) and local (RC2/RC3 pins) ON/OFF control—open for ON, short for OFF (local), short for ON, open for OFF (global)
6 Over-temperature handling: Pay attention to the T-Alarm signal (high level indicates over-temperature) and take cooling measures promptly to prevent damage
7 Mounting: Follow recommended mounting torque specs (e.g.,12Kgf-cm for AC input terminal) to ensure stable installation
8 Grounding: Ensure proper grounding of the power supply to avoid electrical interference and ensure safety
NMP1K2-#ECHHK-00实物图

NMP1K2-#ECHHK-00

价格:2981.52

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐