领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-#E#CCK-00实物图
NMP1K2-#E#CCK-00商品缩略图

NMP1K2-#E#CCK-00

  • 工业品

价格:2651.12价格含税(税率13%

200+2489.93
500+2406.73
1000+2365.62
品牌名称
MW(明纬)
商品型号
NMP1K2-#E#CCK-00
商品编号
C5809508
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots, supporting up to 1200W total output power
2 Wide input voltage range: 90~264VAC or 120~370VDC, 47~63Hz frequency range
3 High power factor (PF>0.95@230VAC full load) and efficiency (up to 91% typ at full load with H/K modules)
4 Complies with medical safety standards (2x MOPP between primary and secondary) and ITE standards (UL62368-1, EN60601-1 etc.)
5 Multiple output module options:5V/36A(C),12V/20A(E),24V/10A(H),48V/5A(K), each with adjustable voltage range and up to 240W per module
6 Flexible control functions: global/local ON/OFF control, remote sense(±S), output voltage programming(PV), output current programming(PC)
7 Comprehensive protection mechanisms: overload(constant current limiting), overvoltage(shutdown and recover on repower), overtemperature(shutdown and auto-recover)
8 Monitoring signals: DC OK(TTL level for module status), T-Alarm(overtemperature alert), current sharing(CS) for parallel operation
9 Auxiliary power outputs:5V/2A(front-end),5V/10mA(per module)
10 Compact dimensions:250*127*41mm(L*W*H)

使用场景 APPLICATIONS

1 Medical equipment: diagnostic devices, patient monitoring systems, laboratory instruments
2 Industrial automation: PLC systems, motor drives, sensor networks, control panels
3 Communication infrastructure: network switches, routers, base stations
4 Test and measurement: electronic test equipment, calibration tools
5 Data centers: server racks, storage systems
6 Precision electronics: audio/visual equipment, industrial computers, embedded systems

注意事项 PRECAUTIONS

1 Installation: Use M4 mounting screws with 7~10Kgf-cm torque; AC terminal torque ≤12Kgf-cm, DC terminal torque ≤10Kgf-cm
2 Global ON/OFF: Install shorting connector (RC1 to GND-P) if not using external control
3 Remote sense: Use twisted pairs for ±S pins to avoid interference
4 Parallel operation: Connect CS pins, ensure output voltage difference <0.2V, total power ≤1200W, use short/large wires, simultaneous ON/OFF control
5 Derating: For Vo<12V and -15~-30°C ambient temp, derate current to90% rated value; follow derating curves for temp/voltage
6 Module load: Do not exceed 240W per module
7 Safety: Ensure proper grounding; avoid moist/dusty/corrosive environments
8 Connectors: Use HRS DF11 series for control pins
9 Over-temperature: Unit shuts down on overheat, recovers when cool; T-Alarm signals overtemp
10 DC OK: TTL level indicates module output status (4.5~5.5V=ON,0~0.5V=OFF)
NMP1K2-#E#CCK-00实物图

NMP1K2-#E#CCK-00

价格:2651.12

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐