领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CCHHCC-03实物图
NMP1K2-CCHHCC-03商品缩略图

NMP1K2-CCHHCC-03

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-CCHHCC-03
商品编号
C5692742
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply system with 6 slots (NMP1K2 model) supporting up to 1200W total output power
2 Wide input voltage range:90~264VAC /120~370VDC, frequency range:47~63Hz
3 Supports multiple single-output modules (NMS-240 series):5V/36A(C code),12V/20A(E),24V/10A(H),48V/5A(K), each module up to240W
4 Compliance with safety standards:IEC60601-1(medical),IEC62368-1(ITE),etc.
5 Rich protection functions:Overload(constant current limiting),overvoltage(shutdown & re-power recovery),overtemperature(shutdown & auto-recovery after cooling)
6 Flexible control options:Global ON/OFF(via RC1 pin) and local ON/OFF(per module via RC2 pin)
7 Remote sense function to compensate voltage drop on load wiring(up to0.5V)
8 Current sharing capability for parallel operation of modules(CS pin connection required)
9 DC OK signal(TTL level) to indicate module output status
10 Auxiliary power output:5V-AUX-P(2A for NMP1K2) and Vcc2(5V/10mA per module)
11 High efficiency:Up to91% typical at full load with H/K modules(24V/48V)
12 Low leakage current:<400uA/264VAC, touch current <100uA/264VAC

使用场景 APPLICATIONS

1 Industrial automation systems(PLCs,motor drives,control panels)
2 Medical devices(compliant with 2x MOPP standards,suitable for medical equipment requiring safe power)
3 Test and measurement instruments(oscilloscopes,power analyzers)
4 Communication infrastructure(routers,switches,base stations)
5 Data center equipment(server power distribution,storage systems)
6 LED lighting systems(high-power LED arrays,street lighting)
7 Laboratory equipment(research and development tools)
8 Power backup systems(uninterruptible power supplies for critical devices)

注意事项 PRECAUTIONS

1 Ensure sufficient ventilation around the power supply to prevent overheating;avoid blocking air vents
2 Follow derating curves for operation in high ambient temperatures(e.g.,reduce output current when temp exceeds50℃)
3 For parallel operation of modules:Connect CS pins of all modules,ensure output voltage difference <0.2V,and do not exceed total power capacity
4 Use appropriate wire gauge for remote sense connections to minimize voltage drop
5 When using global ON/OFF control,ensure the shorting connector is properly installed if needed
6 Do not overload individual modules beyond their rated power/current(240W max per module)
7 Follow safety guidelines(e.g.,disconnect input power before installation or maintenance)
8 Keep the power supply away from moisture,dust,and corrosive environments
9 For medical applications,ensure compliance with relevant local regulations in addition to product safety standards
10 When adjusting output voltage via PV pin or potentiometer,follow specified range to avoid damage
NMP1K2-CCHHCC-03实物图

NMP1K2-CCHHCC-03

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐