领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CCHHHC-04实物图
NMP1K2-CCHHHC-04商品缩略图

NMP1K2-CCHHHC-04

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-CCHHHC-04
商品编号
C5692748
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: MW (Meanwell), model: NMP1K2-CCHHHC-04, part of NMP series modular power supply
2 Total output power: 1200W max (6 slots for modules)
3 Input specifications: AC 90-264V, DC120-370V; frequency range 47-63Hz; power factor >0.95@230VAC full load, >0.98@115VAC full load
4 Modular output options: Supports single-output modules (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output modules (NMD-240:30V/5A each, combined 240W)
5 Efficiency: Up to 91% (full case load with H/K modules at nominal 24V/48V)
6 Safety compliance: ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1, EAC TP TC004, IEC60950-1; 2x MOPP between primary and secondary
7 Protection functions: Overload (constant current limiting), overvoltage (shut down, re-power to recover), over-temperature (auto shut down, recover when cool), short circuit (hiccup mode or constant current limiting)
8 Control features: Global/local ON/OFF, remote sense (compensate up to 0.5V wiring drop), DC OK signal (TTL level), current sharing (for parallel operation), output voltage/current programming (PV/PC pins)
9 EMC compliance: Emission (EN55032/CISPR32, EN55011/CISPR11 Class B); immunity (EN61000-4-2 Level4, EN61000-4-3 Level3, EN61000-4-4 Level3, EN61000-4-5 Level4)
10 Mechanical specifications: Front-end dimension:250×127×41mm (L×W×H), weight ~2kg; module dimension:118.5×37.9×18mm

使用场景 APPLICATIONS

1 Industrial automation systems: PLCs, DCS, servo drives, robotic control units
2 Medical equipment: BF-type devices like patient monitors, diagnostic instruments, laboratory analyzers
3 Telecom and data centers: Servers, switches, routers, storage systems
4 Test and measurement instruments: Oscilloscopes, power analyzers, signal generators
5 LED lighting systems: High-power LED arrays, street lighting controllers, stage lighting
6 Renewable energy systems: Battery management systems (BMS), solar inverters
7 Audio/visual broadcast systems: Professional cameras, mixers, transmitters
8 Laboratory research: Custom experimental setups needing multiple isolated voltages

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding; use M4 screws for front-end (torque7-10Kgf-cm) and M3.5 for module DC terminals (torque10Kgf-cm); fill blank slots with BLANK-NMS240
2 Operation: Do not exceed total 1200W load; parallel operation requires CS pin connection, voltage difference <0.2V; derate to90% current when output <12V and temp -15℃~-30℃; twist remote sense lines
3 Safety: Avoid flammable/humid environments; do not touch live parts; use only Meanwell-approved modules
4 Maintenance: Clean dust from vents; check loose connections; do not disassemble without authorization
5 Derating: Follow curves for high temp/low input voltage operation
NMP1K2-CCHHHC-04实物图

NMP1K2-CCHHHC-04

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐