领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-ECHHCK-03实物图
NMP1K2-ECHHCK-03商品缩略图

NMP1K2-ECHHCK-03

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-ECHHCK-03
商品编号
C5692760
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: MW (Meanwell), model: NMP1K2-ECHHCK-03
2 Modular power supply with 6 slots, maximum total output power 1200W
3 Wide input range:90~264VAC (47~63Hz) or120~370VDC
4 High power factor:>0.95 at230VAC full load,>0.98 at115VAC full load
5 Efficient performance:Up to91% efficiency at full load (with H/K modules at nominal24V/48V)
6 Safety certifications:Complies with medical standards (EN60601-1 Ed3.1,2x MOPP isolation) and ITE standards (EN62368-1)
7 Flexible output modules:Supports NMS-240 series single-output modules (5V@36A,12V@20A,24V@10A,48V@5A, each up to240W) with adjustable voltage ranges
8 Protection mechanisms:Overload (constant current limiting), overvoltage (shutdown, repower to recover), overtemperature (auto shutdown and recovery after cooling)
9 Advanced functions:Remote ON/OFF control (global/local), remote sense (compensates up to0.5V wiring drop), DC OK signal (TTL level for output status), current sharing (for parallel operation), T-Alarm signal (overtemperature alert), auxiliary power output (5V@2A)

使用场景 APPLICATIONS

1 Medical equipment:Diagnostic devices (ultrasound machines), patient monitors, laboratory analyzers (compliant with medical safety standards)
2 Industrial automation:PLC systems, motor drives, control panels
3 Telecom and data communication:Network switches, routers, base station equipment
4 Test and measurement:Electronic test instruments, lab power supplies
5 Other applications:Telecom racks, industrial control systems requiring multiple stable DC outputs

注意事项 PRECAUTIONS

1 Ensure the shorting connector (RC1 to GND-P) is properly assembled for normal operation
2 Derating rule:When output voltage <12V and ambient temperature is between -15°C and -30°C, reduce output current to90% of rated value
3 Remote sense lines:Twist +S and -S pairs to minimize electromagnetic interference
4 Parallel operation guidelines:
5 Connect CS pins of all modules; ensure output voltage difference between modules <0.2V
6 Total output power must not exceed1200W
7 Use short, large-diameter wiring for parallel connections
8 Remote control must activate/deactivate all parallel modules simultaneously
9 Do not use the PC (current programming) function in parallel mode
10 Mounting:Follow recommended screw sizes (e.g., M4) and torque specifications (7~10Kgf-cm) to ensure stability
11 Protection recovery:If overvoltage/overtemperature protection is triggered, resolve the issue first then repower the unit to restore operation
NMP1K2-ECHHCK-03实物图

NMP1K2-ECHHCK-03

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐