领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-ECH##C-00实物图
NMP1K2-ECH##C-00商品缩略图

NMP1K2-ECH##C-00

  • 工业品

价格:2651.12价格含税(税率13%

200+2489.93
500+2406.73
1000+2365.62
品牌名称
MW(明纬)
商品型号
NMP1K2-ECH##C-00
商品编号
C5692747
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: NMP1K2 front-end with 6 slots, supports mixing single-output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output (NMD-240:30V@5A×2) modules, each up to 240W, total max power 1200W
2 Wide input range: AC 90~264V or DC120~370VDC, 47~63Hz, high power factor (PF>0.95@230VAC full load) and efficiency (up to ~91% with H/K modules at 24V/48V)
3 Comprehensive protection: Over-temperature (shutdown, auto-recover after cooling), over-load (constant current limiting), over-voltage (shutdown, re-power to recover), short-circuit protection
4 Flexible control functions: Global (front-end RC1) and local (module RC2/RC3) ON/OFF control; remote sense (compensate up to 0.5V line drop); voltage (PV) and current (PC) programming; DC OK signal (TTL level for output status); current sharing for parallel operation
5 Safety compliance: Meets medical (ANSI/AAMI ES60601-1 Ed3.1) and ITE (UL62368-1) safety standards; earth leakage current <400uA@264VAC; isolation levels (I/P-O/P:4KVAC, I/P-FG:2KVAC, O/P-FG:0.5KVAC)
6 Environmental resistance: Working temperature range -30~+70°C (with derating), storage temp -40~+85°C; vibration resistance (10~500Hz,2G,10min per cycle along X/Y/Z axes); EMC compliance (EN55032 Class B for emission, EN61000 series for immunity)
7 Auxiliary power outputs: Front-end provides 5V/2A auxiliary power; each NMS-240 module provides 5V/10mA auxiliary power for control signals

使用场景 APPLICATIONS

1 Industrial automation systems: Power supply for PLCs, DCS, servo drives, and sensors requiring multiple voltage outputs
2 Medical equipment: Suitable for low-risk medical devices (complying with ES60601-1 Ed3.1) like patient monitors, diagnostic tools, and laboratory equipment
3 Test & measurement: Flexible power for electronic test benches, signal generators, and measurement instruments needing adjustable voltages/currents
4 Telecom & data centers: Backup or primary power for network switches, routers, and small data center equipment with varied power requirements
5 Embedded systems: Custom power configurations for industrial PCs, embedded controllers, and IoT gateways
6 Industrial control systems: Power for motor controls, process automation, and factory automation lines with modular power needs

注意事项 PRECAUTIONS

1 Derating guidelines: When ambient temp exceeds 50°C or output voltage is below12V (and temp between -15~-30°C), derate output current to specified levels (refer to derating curves)
2 Module installation: Blank slots must use BLANK-NMS240 accessory; ensure modules are firmly inserted into slots
3 ON/OFF control setup: For global ON/OFF, connect RC1 (CN32-PIN6) to GND-P (CN32-PIN3) using the provided shorting connector if not using external control; local ON/OFF for modules requires proper connection of RC2/RC3 to GND
4 Remote sense usage: Twist +S and -S lines to reduce interference; do not exceed0.5V line drop compensation limit
5 Parallel operation rules: When paralleling modules, connect CS pins together for current sharing; max6 modules for NMP1K2; total load should not exceed1200W; remote control must turn all parallel modules ON/OFF simultaneously
6 Programming functions: Use PV (voltage programming) and PC (current programming) with external DC voltage as per specs; avoid using PC function during parallel operation
7 Environmental precautions: Do not operate in environments with condensation or corrosive gases; ensure proper ventilation to maintain working temp within range
8 Safety & maintenance: Ensure proper grounding; follow local safety regulations; regularly check for loose connections, overheating, or abnormal noise; do not disassemble the unit without professional guidance
NMP1K2-ECH##C-00实物图

NMP1K2-ECH##C-00

价格:2651.12

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐