1
品牌为RIGOL(普源),型号DP711,属于可编程线性直流电源,单通道输出,额定参数为30V/5A,最大总功率150W
2
低纹波噪声:20Hz~20MHz范围内,常规电压<500uVrms/3mVpp,常规电流<2mAms,输出纯净稳定
3
快速瞬态响应:输出电流从满载到半载或半载到满载时,输出电压恢复到15mV内的时间小于50us
4
高精度调节:负载调节率电压<0.01%+2mV、电流<0.01%+2mA;线性调节率电压<0.01%+2mV、电流<0.01%+2mA,保证输出稳定
5
完善保护功能:支持过压保护(OVP)和过流保护(OCP),触发响应时间<10ms,可自定义保护阈值,确保使用安全
6
定时输出功能:支持10ms至99999s的定时输出,最多可设置2048组参数,能按预设时段配置电压和电流输出
7
便捷操作与存储:配备3.5英寸TFT液晶显示屏,界面清晰直观;支持文件存储与调用功能,可快速保存和读取设置状态
8
扩展接口:具备RS232接口,支持远程控制与数据传输
9
紧凑设计:机身尺寸为140mm(W)×202mm(H)×332mm(D),净重6.9kg,便于放置与搬运