领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
J5AW220D24B6-AP实物图
J5AW220D24B6-AP商品缩略图

JINBI(金臂) 5w,AC-DC,双路24V输出,2500V隔离 J5AW220D24B6

  • 工业品

价格:31.23价格含税(税率13%

品牌名称
JINBI(金臂)
商品型号
J5AW220D24B6-AP
商品编号
C46961706
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Wide input voltage range: Supports AC 85-264V, compatible with global mains voltage standards, suitable for use in various regions
2 Dual-channel 24V DC output: Provides stable dual 24V power supply to meet the needs of multi-component electronic systems
3 High isolation performance: 2500V AC isolation between input and output, effectively reducing electromagnetic interference and ensuring operational safety
4 Comprehensive protection functions: Equipped with overvoltage protection (OVP), overcurrent protection (OCP), overtemperature protection (OTP), and short-circuit protection (SCP) to prevent damage to the converter and connected devices
5 Long service life: MTBF (Mean Time Between Failures) ≥300,000 hours, ensuring reliable long-term operation
6 Wide operating temperature range: Adaptable to -25℃ to +70℃ environments, suitable for harsh industrial and outdoor use scenarios
7 Compact PCB mount design: Small form factor (approximate dimensions: 58.5×28.5×19.5mm) for easy integration into embedded systems and electronic devices
8 Compliance with international standards: CE and RoHS certified, meeting safety and environmental requirements

使用场景 APPLICATIONS

1 Industrial automation: Power supply for PLCs, sensors, actuators, and control modules in industrial control systems
2 Electronic instrumentation: Suitable for test and measurement equipment, laboratory instruments, and precision meters requiring stable dual 24V power
3 Communication equipment: Used in small communication terminals, network routers, and access points to provide reliable DC power
4 Embedded systems: Ideal for PCB-integrated applications in consumer electronics, automotive electronics, and IoT devices
5 Home and commercial electronics: Power supply for smart home devices, security systems, and small office equipment
6 Automotive electronics: Compatible with in-vehicle devices such as GPS navigators, dashcams, and vehicle monitoring systems (within operating temperature range)

注意事项 PRECAUTIONS

1 Before use, verify that the input voltage matches the product's rated input range (AC 85-264V) to avoid damage
2 Do not exceed the rated output power (5W) or the maximum current of each output channel
3 Ensure adequate heat dissipation: Avoid installing the converter in enclosed spaces without ventilation, especially in high-temperature environments
4 Follow correct wiring procedures: Connect input and output terminals according to the product manual; reverse polarity or incorrect connections may cause permanent damage
5 For PCB mounting, use proper soldering techniques and ensure secure fixation to prevent vibration-related issues
6 Do not disassemble or modify the converter; this may void the warranty and pose safety risks (e.g., electric shock)
7 Store in a dry, cool environment (-40℃ to +85℃) when not in use; avoid exposure to moisture, dust, or corrosive substances
8 Regularly inspect the converter for signs of damage (e.g., burns, bulges) and replace if necessary
J5AW220D24B6-AP实物图

JINBI(金臂) 5w,AC-DC,双路24V输出,2500V隔离 J5AW220D24B6

价格:31.23

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐