1
品牌为ICEY(冰禹),型号BY-5760,对应TP101黑色款直插探针式电子温度计
2
测温性能:精度±1℃(-20℃~80℃),分辨率0.1℃,摄氏测量范围-50℃~300℃,华氏-58°F~572°F,内置智能芯片实现精准控温,支持实时温度测量
3
材质安全:采用ABS树脂外壳(稳定耐热,高温不产生有害物质)和304不锈钢探针(可直接接触食物,安全可靠)
4
功能设计:具备快速测温、节能省电、灵敏机芯特性;支持℃/℉温度单位转换、HOLD数值锁定、MAX/MIN极值查看功能;大屏数显清晰易读,防水效果好可湿手使用
5
物理参数:探针长度150mm,整机长度225mm,重量33g,便于手持操作和携带