AOSP66920
1个N沟道 耐压:100V
SMT扩展库PCB免费打样
私有库下单最高享92折
- 描述
- Trench Power AlphaSGTTM技术。低RDS(ON)。逻辑电平驱动。出色的QG x RDS(ON)乘积 (FOM)。符合RoHS和无卤标准
- 品牌名称
- AOS
- 商品型号
- AOSP66920
- 商品编号
- C6465425
- 商品封装
- SOIC-8
- 包装方式
- 编带
- 商品毛重
- 0.118克(g)
商品参数
| 属性 | 参数值 | |
|---|---|---|
| 商品目录 | 场效应管(MOSFET) | |
| 数量 | 1个N沟道 | |
| 漏源电压(Vdss) | 100V | |
| 连续漏极电流(Id) | 13.5A | |
| 导通电阻(RDS(on)) | 8.5mΩ@10V | |
| 耗散功率(Pd) | 3.1W |
| 属性 | 参数值 | |
|---|---|---|
| 阈值电压(Vgs(th)) | 2.5V | |
| 栅极电荷量(Qg) | 50nC@10V | |
| 输入电容(Ciss) | 2.5nF | |
| 反向传输电容(Crss) | 13pF | |
| 工作温度 | -55℃~+150℃ |
商品概述
- 沟槽功率AlphaSGTTM技术
- 低RDS(ON)
- 逻辑电平驱动
- 出色的 QG x RDS(ON) 乘积(品质因数)
- 符合RoHS标准且无卤
商品特性
- Cumulative pitch tolerance: The cumulative pitch tolerance of every 10 pitches of the mold for producing carrier tapes shall be within ±0.2mm.
- Minimum bending radius: The carrier tape shall have sufficient flexibility to protect the components without damage at a minimum radius of 30mm.
- Carrier tape material: Polystyrene coated with special carbon paint on both sides.
- Peel strength: 0.1N~1.0N (if the product is stored beyond the recommended storage conditions).
- Recommended storage conditions: Temperature 5°C - 40°C, humidity 30%RH - 80%RH.
- Recommended storage time: Five years after production.
应用领域
-高频开关和同步整流



