嘉立创上市
购物车0
XYC-IRA3020A65-SX4实物图
  • XYC-IRA3020A65-SX4商品缩略图
  • XYC-IRA3020A65-SX4商品缩略图
  • XYC-IRA3020A65-SX4商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

XYC-IRA3020A65-SX4

3020球头60°贴片940nm发射管

SMT扩展库PCB免费打样
私有库下单最高享92折
描述
3020贴片940发射 3020贴片发射 尺寸3.0*2.0电流100mATyp.1.45VTyp.940nm
商品型号
XYC-IRA3020A65-SX4
商品编号
C6081256
商品封装
SMD,3x2mm​
包装方式
编带
商品毛重
0.0802克(g)

商品参数

属性参数值
商品目录红外发射管
正向压降(Vf)1.3V~1.6V
耗散功率(Pd)100mW
波长940nm
辐射强度(Ie)16mW/sr
属性参数值
正向电流(If)100mA
直流反向耐压(Vr)5V
视角22.7°;75°
工作温度-40℃~+85℃
半波宽51nm

商品概述

鑫永诚3020贴片红外LED是一款低功耗,使用3020外型封装的红外二极管,它具有发射功率强、受光角度均匀等优点,该款器件适用于电子白板,红外触控等其应用。 NEW OPTO 3020 SMD infrared LED is a low power consumption diode, which molded in 3020 package. The utility model has the advantages of strong transmitting power and uniform light angle,This device is suitable for electronic whiteboard, infrared touch control and other applications.

商品特性

  • 峰值波长940nm Peak wavelength λp = 940nm
  • 高可靠性High reliability
  • 低功耗Low Power Consumption
  • 符合RoHS compliant RoHS
  • 正贴、侧贴Forward patch and side patch

应用领域

  • 交互式电子白板Interactive Electronic whiteboard
  • 触摸式一体机Touch type all-in-one machine
  • 红外应用系统Infrared applications systems
  • 工业设备Industrial equipment
  • 红外相机Infrared Illumination for cameras
  • 光电开关optoelectronic switch

数据手册PDF