嘉立创上市
购物车0
BT136S-600E,118实物图
  • BT136S-600E,118商品缩略图
  • BT136S-600E,118商品缩略图
  • BT136S-600E,118商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

BT136S-600E,118

600V 15mA

SMT扩展库PCB免费打样
私有库下单最高享92折
描述
Planar passivated sensitive gate four quadrant triac in a TO252 (DPAK) surface- mountable plastic package intended for use in general purpose bidirectional switching and phase control applications. This sensitive gate "series E" triac is intended to be interfaced directly to microcontrollers, logic integrated circuits and other low power gate trigger circuits.
品牌名称
WeEn(瑞能)
商品型号
BT136S-600E,118
商品编号
C581425
商品封装
DPAK​
包装方式
编带
商品毛重
0.468克(g)

商品参数

属性参数值
商品目录晶闸管(可控硅)/模块
可控硅类型1个双向可控硅
断态峰值电压(Vdrm)600V
通态电流(It)4A
浪涌电流27A
门极平均耗散功率(PG(AV))500mW
属性参数值
通态峰值电压(Vtm)1.4V
门极触发电流(Igt)10mA
门极触发电压(Vgt)1V
保持电流(Ih)15mA
工作温度-

数据手册PDF

放大查看下载PDF