2SJ302-Z-AZ
2SJ302-Z-AZ
SMT扩展库SMT补贴嘉立创PCB免费打样
私有库下单最高享92折
- 品牌名称
- RENESAS(瑞萨)/IDT
- 商品型号
- 2SJ302-Z-AZ
- 商品编号
- C3282175
- 包装方式
- 袋装
- 商品毛重
- 1克(g)
商品参数
| 属性 | 参数值 | |
|---|---|---|
| 商品目录 | 场效应管(MOSFET) | |
| 漏源电压(Vdss) | 60V | |
| 连续漏极电流(Id) | 16A | |
| 导通电阻(RDS(on)) | 240mΩ@4V |
| 属性 | 参数值 | |
|---|---|---|
| 耗散功率(Pd) | 75W | |
| 栅极电荷量(Qg) | 42nC@10V | |
| 类型 | P沟道 |
应用领域
- Standard grade: Computers; Office equipment; Communication devices; Testing and measurement equipment; Audio-visual equipment; Household electronic appliances; Machine tools; Personal electronic devices; Industrial robots
- High-quality grade: Transportation equipment (automobiles, trains, ships, etc.); Traffic control systems; Disaster prevention systems; Anti-theft systems; Safety equipment; Medical equipment not specifically used for life support
相似推荐
其他推荐

