嘉立创上市
购物车0
TPS54233QDRQ1引脚图
  • 引脚图
  • 焊盘图

温馨提醒:图片仅供参考,商品以实物为准

TPS54233QDRQ1

降压型 2A 3.5V~28V

SMT扩展库PCB免费打样
私有库下单最高享92折
描述
TPS54233-Q1 具有 Eco-Mode™ 的汽车类 3.5V 至 28V、300kHz 固定频率 2A 降压转换器
品牌名称
TI(德州仪器)
商品型号
TPS54233QDRQ1
商品编号
C2865142
商品封装
SOIC-8​
包装方式
编带
商品毛重
0.175克(g)

商品参数

属性参数值
商品目录DC-DC电源芯片
功能类型降压型
工作电压3.5V~28V
输出电压-
输出电流2A
开关频率300kHz
工作温度-40℃~+125℃@(TJ)
属性参数值
同步整流否
输出通道数1
拓扑结构降压式
静态电流(Iq)1uA
开关管(内置/外置)内置
输出类型可调
功能特性轻载高效模式;外部补偿;逐波限流;可调软启动;过流保护

商品概述

TPS54233-Q1 是一款 28V,2A 非同步降压转换器,集成有一个低 RDS(on) 的高侧 MOSFET。为了提高轻负载条件下的效率,一个跨周调制 Eco-mode 特性被自动激活。此外,1μA 的关断电源电流使得此器件可用于电池供电类应用。具有内部斜坡补偿的电流模式控制简化了外部补偿计算并在允许使用陶瓷输出电容器的同时减少了组件数量。一个电阻分压器可预先确定输入欠压闭锁的滞后时间。一个过压瞬态保护电流限制了启动和瞬态条件情况下的电压过冲。一旦发生过载情况,一个逐周期电流限制机制、频率折返和热关断可对器件进行保护。TPS54233-Q1 采用一个 8 引脚 SOIC 封装。为了改进其散热性能,已对此类封装进行了内部优化。

The TPS54233-Q1 is a 28 V, 2 A, step-down (buck) converter with an integrated high-side n-channel MOSFET. To improve performance during line and load transients, the device implements a constant frequency, current mode control which reduces output capacitance and simplifies external frequency compensation design. The TPS54233-Q1 has a pre-set switching frequency of 300kHz.

The TPS54233-Q1 needs a minimum input voltage of 3.5V to operate normally. The EN pin has an internal pullup current source that can be used to adjust the input voltage under-voltage lockout (UVLO) with two external resistors. In addition, the pull-up current provides a default condition when the EN pin is floating for the device to operate. The operating current is 75μA typically when not switching and under no load. When the device is disabled, the supply current is 1μA typically.

The integrated 80mΩ high-side MOSFET allows for high efficiency power supply designs with continuous output currents up to 2 A.

The TPS54233-Q1 reduces the external component count by integrating the boot recharge diode. The bias voltage for the integrated high-side MOSFET is supplied by an external capacitor on the BOOT to PH pin. The boot capacitor voltage is monitored by an UVLO circuit and will turn the high-side MOSFET off when the voltage falls below a preset threshold of 2.1V typically. The output voltage can be stepped down to as low as the reference voltage.

By adding an external capacitor, the slow start time of the TPS54233-Q1 can be adjustable which enable flexible output filter selection.

To improve the efficiency at light load conditions, the TPS54233-Q1 enters a special pulse skipping Eco-modeTM when the peak inductor current drops below 100 mA typically.

The frequency foldback reduces the switching frequency during startup and over current conditions to help control the inductor current. The thermal shut down gives the additional protection under fault conditions.

商品特性

  • 符合汽车应用要求
  • 器件温度 1 级: - 40℃ 至 +125℃ 的环境运行温度范围
  • 器件人体模型 (HBM) 静电放电 (ESD) 分类等级 H2
  • 器件充电器件模型 (CDM) ESD 分类等级 C3B
  • 3.5V 至 28V 输入电压范围
  • 输出电压可调低至 0.8V
  • 集成型 80mΩ 高侧金属氧化物半导体场效应晶体管 (MOSFET) 支持高达 2A 的持续输出电压
  • 使用跨周模式可在轻负载时实现高效率 Eco-mode
  • 300kHz 固定开关频率
  • 典型值为 1μA 的关断静态电流
  • 可调慢启动可限制涌入电流
  • 可编程欠压闭锁 (UVLO) 阀值
  • 过压瞬态保护
  • 逐周期电流限制、频率折返和热关断保护
  • 采用小外形集成电路 (SOIC)8 封装
  • 由 SwitcherPro 软件工具提供支持

应用领域

  • LCD 显示
  • 外设
  • 电池充电器
  • 车用音频电源
  • 5V,12V 和 24V 分布式电源系统