嘉立创上市
购物车0
UCC3808ADTR-2引脚图
  • 引脚图
  • 焊盘图

温馨提醒:图片仅供参考,商品以实物为准

UCC3808ADTR-2

5V~14V

SMT扩展库PCB免费打样
私有库下单最高享92折
描述
UCCx808A器件是一系列BiCMOS推挽式高速低功耗脉宽调制器。包含离线或直流/直流固定频率电流模式开关电源所需的全部控制和驱动电路,同时最大限度减少了外部器件数。 UCCx808A双路输出驱动级以推挽配置方式排列。
品牌名称
TI(德州仪器)
商品型号
UCC3808ADTR-2
商品编号
C2859844
商品封装
SOIC-8​
包装方式
编带
商品毛重
0.175克(g)

商品参数

属性参数值
商品目录AC-DC控制器和稳压器
是否隔离隔离
工作电压5V~14V
开关频率175kHz~213kHz
输出电流1A
耗散功率(Pd)1W
属性参数值
最大占空比49%
拓扑结构推挽式
功能特性过流保护(OCP);软启动;欠压保护(UVP)
工作温度0℃~+70℃
反馈方式副边反馈

商品概述

UCCx808A器件是一系列BiCMOS推挽式高速低功耗脉宽调制器。UCCx808A包含离线或直流/直流固定频率电流模式开关电源所需的全部控制和驱动电路,同时最大限度减少了外部器件数。 UCCx808A双路输出驱动级以推挽配置方式排列。两个输出均利用一个切换触发器在振荡器频率的一半处进行切换。两个输出间的死区时间通常为60ns至200ns,具体取决于计时电容器和电阻器的值,因此可将每个输出级占空比的值限制为小于50%。 UCCx808A系列提供各种封装选项和温度范围选项,并支持选择欠压锁定电平。此系列器件具有适用于离线和电池供电系统的UVLO阈值和磁滞选项。 UCCx808A是UCC3808系列的增强版本。两者之间的最大差异在于,A版本在CS引脚与地之间采用一个内部放电晶体管,该晶体管在振荡器死区时间期间的每个时钟周期内都保持激活状态。此特性会在每个周期期间对CS引脚上的任何滤波电容进行放电,这有助于最大限度减小滤波电容器的值并缩短电流检测延时。

The UCCx808A-x device is a highly integrated, low-power current mode push-pull PWM controller. The controller employs low starting current and an internal control algorithm that offers accurate output voltage regulation in the presence of line and load variations. The UCCx808A-x family of parts has UVLO thresholds and hysteresis options for off-line and battery-powered systems. The oscillator generates a sawtooth waveform on RC. During the RC rise time, the output stages alternate on time, but both stages are off during the RC fall time. The output stages switch at 1/2 the oscillator frequency, with ensured duty cycle of <50% for both outputs.

商品特性

  • 采用推挽配置的双路输出驱动级采用了用于改善动态响应的电流检测放电晶体管
  • 130μA典型启动电流
  • 1mA典型运行电流
  • 工作频率至1MHz
  • 内部软启动
  • 增益带宽积为2MHz的片上误差放大器
  • 片上VDD钳位
  • 能够提供500mA峰值拉电流和1A峰值灌电流的输出驱动级

应用领域

  • 高效开关模式电源
  • 电信直流/直流转换器
  • 负载点电源模块
  • 低成本推挽式和半桥应用