嘉立创上市
购物车0
FC20390210实物图
  • FC20390210商品缩略图
  • FC20390210商品缩略图
  • FC20390210商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

FC20390210

共模电感

SMT扩展库PCB免费打样
私有库下单最高享92折
描述
磁集成共差模电感,高效输入滤波性能
品牌名称
FC(方成)
商品型号
FC20390210
商品编号
C22388346
商品封装
插件-4P,25x15mm​
包装方式
托盘
商品毛重
11.3克(g)

商品参数

属性参数值
商品目录共模滤波器
线路数2
电感@频率39mH@10kHz
额定电流850mA
阻抗@频率-
属性参数值
额定电压265V
耐电压1.5kV
直流电阻(DCR)1.1Ω
工作温度-40℃~+125℃
绝缘电阻-

商品特性

  • Isolation Voltage/绝缘电压:1875VAC for 1 second
  • Safety Detail /安规: Designed for UL1993 US Lighting
  • Standards Detail/标准:Designed to meet UL Insulation System
  • Operating Temp/操作温度: -40°C to +125°C
  • Common and differential mode suppression Inductors /共模和差模抑制电感
  • High differential mode inductance with low resistance/高差模电感低电阻
  • Extremely compact design /非常紧密设计
  • Reduces components needed /减少所需元件
  • Small PCB footprint /PCB 占用空间小

应用领域

  • Power tools/电动工具
  • CCFL/LED lighting / CCFL/LED照明
  • White goods/大型家用电器
  • Power electronics/电力电子设备
  • Electronics ballasts /电子镇流器
  • Offline switching power/离线开关电源
  • Common Mode And Differential Mode interference
  • Filtering on device with unstable ground
  • Powerline input and output filters

数据手册PDF

放大查看下载PDF