FC20330110
共模电感
SMT扩展库PCB免费打样
私有库下单最高享92折
- 描述
- 磁集成共差模电感,高效输入滤波性能
- 品牌名称
- FC(方成)
- 商品型号
- FC20330110
- 商品编号
- C22388350
- 商品封装
- 插件-4P,25x15mm
- 包装方式
- 托盘
- 商品毛重
- 10.7克(g)
商品参数
| 属性 | 参数值 | |
|---|---|---|
| 商品目录 | 共模滤波器 | |
| 线路数 | 2 | |
| 电感@频率 | 3.3mH@10kHz | |
| 额定电流 | 2.5A | |
| 阻抗@频率 | - |
| 属性 | 参数值 | |
|---|---|---|
| 额定电压 | 265V | |
| 耐电压 | 1.5kV | |
| 直流电阻(DCR) | 160mΩ | |
| 工作温度 | -40℃~+125℃ | |
| 绝缘电阻 | - |
商品特性
- Isolation Voltage/绝缘电压:1875VAC for 1 second
- Safety Detail /安规: Designed for UL1993 US Lighting
- Standards Detail/标准:Designed to meet UL Insulation System
- Operating Temp/操作温度:-40°C to +125°C
- Common and differential mode suppression Inductors /共模和差模抑制电感
- High differential mode inductance with low resistance/高差模电感低电阻
- Extremely compact design /非常紧密设计
- Reduces components needed /减少所需元件
- Small PCB footprint /PCB 占用空间小
应用领域
- Power tools/电动工具
- CCFL/LED lighting / CCFL/LED照明
- White goods/大型家用电器
- Power electronics/电力电子设备
- Electronics ballasts /电子镇流器
- Offline switching power/离线开关电源
- Common Mode And Differential Mode interference
- Filtering on device with unstable ground
- Powerline input and output filters



