PIC32MX330F064H-I/PT
具备音频/图形/触摸(人机界面)、USB及高级模拟功能的32位微控制器
SMT扩展库PCB免费打样
私有库下单最高享92折
- 描述
- 特性:工作条件:2.3V至3.6V。 -40°C至+105°C(直流至80 MHz)。 -40°C至+85°C(直流至100 MHz)。 0°C至+70°C(直流至120 MHz)。 内核:120 MHz/150 DMIPS MIPS32 M4K。 MIPS16e模式,代码大小最多可缩小40%。 代码高效(C和汇编)架构。 单周期(MAC)32×16和双周期32×32乘法
- 品牌名称
- MICROCHIP(美国微芯)
- 商品型号
- PIC32MX330F064H-I/PT
- 商品编号
- C220165
- 商品封装
- TQFP-64(10x10)
- 包装方式
- 托盘
- 商品毛重
- 1.121克(g)
商品参数
| 属性 | 参数值 | |
|---|---|---|
| 商品目录 | 单片机(MCU/MPU/SOC) | |
| CPU内核 | MIPS32 M4K | |
| CPU最大主频 | 100MHz | |
| CPU位数 | 32 Bit | |
| 程序存储容量 | 64KB | |
| 程序存储器类型 | FLASH | |
| RAM容量 | 16KB |
| 属性 | 参数值 | |
|---|---|---|
| EEPROM容量 | - | |
| I/O数量 | 53 | |
| ADC(位数) | 10bit | |
| 振荡器类型 | 内置 | |
| 工作电压 | 2.3V~3.6V | |
| 工作温度 | -40℃~+85℃ | |
| 功能特性 | 独立看门狗(IWDG);欠压检测(BOR/LVD/LVR/LVI);日历功能;上电复位(POR);内置通用定时器;内置温度传感器;硬件CRC;触控功能 |
商品特性
- 工作条件:2.3V to 3.6V;-40°C to +105°C (DC to 80 MHz);-40°C to +85°C (DC to 100 MHz);0°C to +70°C (DC to 120 MHz)
- 核心:120 MHz/150 DMIPS MIPS32 M4K;MIPS16e mode for up to 40% smaller code size;Code-efficient (C and Assembly) architecture;Single-cycle (MAC) 32x16 and two-cycle 32x32 multiply
- 时钟管理:0.9% internal oscillator;Programmable PLLs and oscillator clock sources;Fail-Safe Clock Monitor (FSCM);Independent Watchdog Timer;Fast wake-up and start-up
- 电源管理:Low-power management modes (Sleep and Idle);Integrated Power-on Reset, Brown-out Reset, and High Voltage Detect;0.5 mA/MHz dynamic current (typical);50 μA IPD current (typical)
- 音频/图形/触摸人机界面特性:External graphics interface with up to 34 PMP pins;Audio data communication: I²S, LJ, RJ, USB;Audio data control interface: SPI and I²C;Audio data master clock: Generation of fractional clock frequencies;Can be synchronized with USB clock;Can be tuned in run-time;Charge Time Measurement Unit (CTMU): Supports mTouch capacitive touch sensing;Provides high-resolution time measurement (1 ns)
- 高级模拟特性:ADC Module: 10-bit 1 Msps rate with one Sample and Hold (S&H);Up to 28 analog inputs;Can operate during Sleep mode;Flexible and independent ADC trigger sources;On-chip temperature measurement capability;Comparators: Two dual-input Comparator modules;Programmable references with 32 voltage points
- 定时器/输出比较/输入捕获:Five General Purpose Timers: Five 16-bit and up to two 32-bit Timers/Counters;Five Output Compare (OC) modules;Five Input Capture (IC) modules;Peripheral Pin Select (PPS) to allow function remap;Real-Time Clock and Calendar (RTCC) module
- 通信接口:USB 2.0-compliant Full-speed OTG controller;Up to five UART modules (20 Mbps): LIN 2.1 protocols and PD support;Two 4-wire SPI modules (25 Mbps);Two I²C modules (up to 1 Mbaud) with SMBus support;PPS to allow function remap;Parallel Master Port (PMP)
- 直接内存访问 (DMA):Four channels of hardware DMA with automatic data size detection;32-bit Programmable Cyclic Redundancy Check (CRC);Two additional channels dedicated to USB
- 输入/输出:15 mA or 12 mA source/sink for standard VOH/VOL and up to 22 mA for non-standard VOH1;5V-tolerant pins;Selectable open drain, pull-ups, and pull-downs;External interrupts on all I/O pins
- AEC-Q100 REVH (Grade 2 -40°C to +105°C_J) planned;Class B Safety Library, IEC 60730
- 调试器开发支持:In-circuit and in-application programming;4-wire MIPS Enhanced JTAG interface;Unlimited program and six complex data breakpoints;IEEE 1149.2-compatible (JTAG) boundary scan
- AT90USB646-MUR
- PIC16LF87-I/SO
- PIC16LF1703-I/ML
- PIC18F46J50-I/PT
- PIC16F877-04/P
- AT32UC3B1128-AUT
- PIC18F2221-I/ML
- PIC24FJ32GA104-I/PT
- PIC18F2331-I/SP
- PIC16LF1716-I/MV
- AT89C51CC02UA-SISUM
- DSPIC33EP256MC506-I/MR
- AT89LP51RD2-20AAU
- PIC18F46K20-E/PT
- PIC18F44K22-I/ML
- ATSAM4LS4BA-AU
- PIC24F08KL302-I/SS
- PIC16LF1509-I/ML
- PIC24FV16KA302-I/ML
- PIC32MX470F512H-120/PT
- PIC18F2553-I/SP
- AT90USB646-MUR
- PIC16LF87-I/SO
- PIC16LF1703-I/ML
- PIC18F46J50-I/PT
- PIC16F877-04/P
- AT32UC3B1128-AUT
- PIC18F2221-I/ML
- PIC24FJ32GA104-I/PT
- PIC18F2331-I/SP
- DSPIC30F3013-30I/SO
- MCP14E3-E/MF
- MAQ4124YME-VAO
- MIC49300WR
- RN-SMA-S-RP
- SST39SF040-70-4C-PHE
- HV9911NG-G
- USB2534I-1080AEN
- MIC2043-2YM
- SST39LF800A-55-4C-EKE
- MIC5842YWM
- HV5408PG-B-G



