AT343-CuH-P
光耦-栅极驱动光耦
- 描述
- AT343包含一个砷化铝镓LED,它被光学耦合到一个具有功率输出级的集成电路上。该光耦合器非常适合驱动电机控制逆变器应用中使用的功率IGBT和MOSFET。输出级的高工作电压范围提供了栅极控制装置所需的驱动电压。
- 品牌名称
- AOTE(奥特)
- 商品型号
- AT343-CuH-P
- 商品编号
- C20612779
- 商品封装
- SOP-6-P
- 包装方式
- 编带
- 商品毛重
- 0.3924克(g)
商品参数
| 属性 | 参数值 | |
|---|---|---|
| 商品目录 | 栅极驱动光耦 | |
| 负载类型 | MOSFET;IGBT | |
| 通道数 | 1 | |
| CMTI(kV/us) | 50kV/us | |
| 驱动侧工作电压 | 15V~30V | |
| 峰值输出电流 | 4A | |
| 传播延迟 tpHL | 200ns | |
| 传播延迟 tpLH | 200ns | |
| 隔离电压(Vrms) | 5kV |
| 属性 | 参数值 | |
|---|---|---|
| 耗散功率(Pd) | 745mW | |
| 工作温度 | -40℃~+105℃ | |
| 正向压降(Vf) | 1.414V | |
| 直流反向耐压(Vr) | 5V | |
| 正向电流(If) | 16mA | |
| 下降时间(tf) | 40ns | |
| 上升时间(tr) | 43ns | |
| 功能特性 | 轨到轨输出;带滞后的欠压锁定 |
商品概述
AT343包含一个砷化铝镓LED,它被光学耦合到一个具有功率输出级的集成电路上。该光耦合器非常适合驱动电机控制逆变器应用中使用的功率IGBT和MOSFET。输出级的高工作电压范围提供了栅极控制装置所需的驱动电压。该光电耦合器提供的电压和高峰值输出电流使其非常适合直接驱动额定功率高达1200V/200A的IGBT。 The AT343 contains an aluminum gallium arsenide LED that is optically coupled to an integrated circuit with a power output stage. The optical coupler is ideal for the power IGBT and MOSFET used in drive motor control inverter applications. The high operating voltage range of the output level provides the driving voltage required for the gate control device. The voltage and peak output current provided by the photocoupler make it ideal for directly driving an IGBT with a rated power of up to 1200V/ 200A.
商品特性
- 最大峰值输出电流:4.0A Maximum peak output current: 4.0A
- 最小峰值输出电流:3.0A Minimum peak output current: 3.0A
- 轨道对轨道输出电压 Track to track output voltage
- 最大传播延迟:200 ns Maximum transmission delay: 200 ns
- 最大传播延迟差:100 ns Maximum transmission delay difference: 100 ns
- 带迟滞的LED输入电流 The LED input current with a hysteresis
- 符合加强绝缘标准 Meet reinforced insulation standards
应用领域
- 开关电源 Switching power supplies
- IGBT/MOSFET栅极驱动器 IGBT/MOSFET gate drive
- 交流和无刷直流电机驱动器 AC and Brushless DC motor drives
- 可再生能源逆变器 Renewable energy inverters
- 工业逆变器 Industrial inverters



