嘉立创上市
购物车0
AT343-CuH-W实物图
  • AT343-CuH-W商品缩略图
  • AT343-CuH-W商品缩略图
  • AT343-CuH-W商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

AT343-CuH-W

光耦-栅极驱动光耦

SMT扩展库PCB免费打样
私有库下单最高享92折
描述
AT343包含一个砷化铝镓LED,它被光学耦合到一个具有功率输出级的集成电路上。该光耦合器非常适合驱动电机控制逆变器应用中使用的功率IGBT和MOSFET。输出级的高工作电压范围提供了栅极控制装置所需的驱动电压。
品牌名称
AOTE(奥特)
商品型号
AT343-CuH-W
商品编号
C20612780
商品封装
SOP-6-W​
包装方式
编带
商品毛重
0.3976克(g)

商品参数

属性参数值
商品目录栅极驱动光耦
负载类型MOSFET;IGBT
通道数1
CMTI(kV/us)50kV/us
驱动侧工作电压15V~30V
峰值输出电流4A
传播延迟 tpHL200ns
传播延迟 tpLH200ns
隔离电压(Vrms)5kV
属性参数值
耗散功率(Pd)745mW
工作温度-40℃~+105℃
正向压降(Vf)1.414V
直流反向耐压(Vr)5V
正向电流(If)16mA
下降时间(tf)40ns
输入侧工作电压-
上升时间(tr)43ns
功能特性轨到轨输出;带滞后的欠压锁定

商品概述

AT343包含一个砷化铝镓LED,它被光学耦合到一个具有功率输出级的集成电路上。该光耦合器非常适合驱动电机控制逆变器应用中使用的功率IGBT和MOSFET。输出级的高工作电压范围提供了栅极控制装置所需的驱动电压。该光电耦合器提供的电压和高峰值输出电流使其非常适合直接驱动额定功率高达1200V/200A的IGBT。 The AT343 contains an aluminum gallium arsenide LED that is optically coupled to an integrated circuit with a power output stage. The optical coupler is ideal for the power IGBT and MOSFET used in drive motor control inverter applications. The high operating voltage range of the output level provides the driving voltage required for the gate control device. The voltage and peak output current provided by the photocoupler make it ideal for directly driving an IGBT with a rated power of up to 1200V/ 200A.

商品特性

  • 最大峰值输出电流:4.0A
  • 最小峰值输出电流:3.0A
  • 轨道对轨道输出电压
  • 最大传播延迟:200 ns
  • 最大传播延迟差:100 ns
  • 带迟滞的LED输入电流
  • 符合加强绝缘标准

应用领域

  • 开关电源
  • Switching power supplies
  • IGBT/MOSFET栅极驱动器
  • IGBT/MOSFET gate drive
  • 交流和无刷直流电机驱动器
  • AC and Brushless DC motor drives
  • 可再生能源逆变器
  • Renewable energy inverters
  • 工业逆变器
  • Industrial inverters

数据手册PDF

放大查看下载PDF