OPA2333AQDRQ1
汽车类微功耗CMOS零温漂运算放大器,具备高精度、高阻抗输入和轨至轨输出
- 描述
- OPA2333-Q1 汽车类 1.8V、17μA、双通道、微功耗、零漂移 CMOS 运算放大器
- 品牌名称
- TI(德州仪器)
- 商品型号
- OPA2333AQDRQ1
- 商品编号
- C2060553
- 商品封装
- SOIC-8
- 包装方式
- 编带
- 商品毛重
- 0.3克(g)
商品参数
| 属性 | 参数值 | |
|---|---|---|
| 商品目录 | 精密运放 | |
| 放大器数 | 双路 | |
| 单电源电压 | 1.8V~5.5V | |
| 双电源电压(Vee~Vcc) | 900mV~2.75V;-2.75V~-900mV | |
| 输入失调电压(Vos) | 2uV | |
| 输入失调电压温漂(Vos TC) | 20nV/℃ | |
| 增益带宽积(GBW) | 350kHz | |
| 轨到轨 | 轨到轨输入,轨到轨输出 | |
| 压摆率(SR) | 0.16V/us |
| 属性 | 参数值 | |
|---|---|---|
| 共模抑制比(CMRR) | 130dB | |
| 输入电压噪声密度(eN) | - | |
| 输入偏置电流(Ib) | 70pA | |
| 静态电流(Iq) | 17uA | |
| 输出电流 | 5mA | |
| 输入失调电流(Ios) | 140pA | |
| 工作温度 | -40℃~+125℃ | |
| 功能特性 | 内置补偿;零漂移/自动稳零;反相位输入保护 |
商品概述
这款CMOS运算放大器OPA2333-Q1使用专有自动校准技术,可在随时间推移和温度变化的同时提供超低的失调电压(10μV,最大值)以及几乎为零的温漂。这些高精度、低静态电流微型放大器可提供高阻抗输入(共模范围在电源轨基础上向外扩展了100mV)和轨至轨输出(摆幅在相对于电源轨50mV以内)。此器件可以使用低至1.8V (±0.9V) 和高达5.5V (±2.75V)的单电源或双电源,并且针对低电压、单电源运行情况进行了优化。 OPA2333-Q1提供出色的高共模抑制比(CMRR),而不存在与传统互补输入级关联的交叉。该设计可在驱动模数转换器(ADC)的过程中实现优异的性能,而不会降低微分线性。 OPA2333-Q1的额定工作温度范围为 -40°C 至 +125°C。 The OPA2333-Q1 device is a zero-drift, low-power, rail-to-rail input and output operational amplifier. The device operates from 1.8 V to 5.5 V, is unity-gain stable, and is designed for a wide range of general-purpose applications. The zero-drift architecture provides ultra-low offset voltage and near-zero offset voltage drift. The OPA2333-Q1 is unity-gain stable and free from unexpected output phase reversal. The device uses a proprietary auto-calibration technique to provide low offset voltage and very low drift over time and temperature. The OPA2333-Q1 input common-mode voltage range extends 0.1 V beyond the supply rails. The device is designed to cover the full range without the troublesome transition region found in some other rail-to-rail amplifiers. Normally, input bias current is approximately 70 pA; however, input voltages exceeding the power supplies can cause excessive current to flow into or out of the input pins. Momentary voltages greater than the power supply can be tolerated if the input current is limited to 10 mA.
商品特性
- 符合面向汽车应用的AEC标准
- 温度等级1: -40°C 至 +125°C,TA
- 低失调电压:23μV(最大值)
- 0.01Hz至10Hz噪声:1.1μVPP
- 静态电流:17μA
- 单电源供电
- 电源电压:1.8V至5.5V
- 轨至轨输入/输出
- 封装:8引脚SOIC和VSSOP
应用领域
- 泵
- 位置传感器
- 车辆乘员检测传感器
- 制动系统
- 安全气囊



