嘉立创上市
购物车0
DF5A6.8CFU(TE85L,F实物图
  • DF5A6.8CFU(TE85L,F商品缩略图
  • DF5A6.8CFU(TE85L,F商品缩略图
  • DF5A6.8CFU(TE85L,F商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

DF5A6.8CFU(TE85L,F

ESD 5V截止

SMT扩展库PCB免费打样
私有库下单最高享92折
描述
该产品仅用于静电放电(ESD)保护,不用于其他用途,包括但不限于恒压二极管应用。在超紧凑型封装上安装四个器件,可减少零件数量和安装成本。低端子电容(阴极和阳极之间):Cτ = 23 pF(典型值)
品牌名称
TOSHIBA(东芝)
商品型号
DF5A6.8CFU(TE85L,F
商品编号
C1975493
商品封装
SOT-353​
包装方式
编带
商品毛重
0.027克(g)

商品参数

属性参数值
商品目录静电和浪涌保护(TVS/ESD)
极性单向
反向工作电压(Vrwm)5V
击穿电压(VBR)6.8V
反向漏电流(Ir)500nA
属性参数值
通道数四路
防护等级IEC 61000-4-2
类型ESD
Cj-结电容23pF

商品概述

  • This product is only used for electrostatic discharge (ESD) protection and not for any other purposes, including but not limited to constant-voltage diode applications.
  • Four devices are mounted on an ultra-compact package, which can reduce the number of parts and installation costs.
  • Low terminal capacitance (between the cathode and anode), CT = 23 pF (typ.)

商品特性

  • Four devices are mounted on an ultra-compact package, which can reduce the number of parts and installation costs.
  • Low terminal capacitance (between the cathode and anode): CT = 23 pF (typ.)

应用领域

None

数据手册PDF