嘉立创上市
购物车0
DF5A6.2CFU(TE85L,F引脚图
  • 引脚图
  • 焊盘图

温馨提醒:图片仅供参考,商品以实物为准

DF5A6.2CFU(TE85L,F

DF5A6.2CFU(TE85L,F

SMT扩展库PCB免费打样
私有库下单最高享92折
品牌名称
TOSHIBA(东芝)
商品型号
DF5A6.2CFU(TE85L,F
商品编号
C1975449
商品封装
SOT-353​
包装方式
编带
商品毛重
0.001克(g)

商品参数

属性参数值
商品目录静电和浪涌保护(TVS/ESD)
反向工作电压(Vrwm)5V
钳位电压-
峰值脉冲电流(Ipp)-
峰值脉冲功率(Ppp)-
击穿电压(VBR)5.8V
属性参数值
反向漏电流(Ir)2.5uA
通道数四路
工作温度-
防护等级IEC 61000-4-2
类型ESD
Cj-结电容25pF

商品概述

  • This product is only used for electrostatic discharge (ESD) protection and not for any other purposes, including but not limited to constant-voltage diode applications.
  • Four devices are mounted on an ultra-compact package, which can reduce the number of parts and installation costs.
  • Low terminal capacitance: CT = 25 pF (typical)

商品特性

  • Low terminal capacitance: CT = 25 pF (typical)
  • Four devices are mounted on an ultra-compact package, which can reduce the number of parts and installation costs

应用领域

None

数据手册PDF