嘉立创上市
购物车0
HT7179SPER实物图
  • HT7179SPER商品缩略图
  • HT7179SPER商品缩略图
  • HT7179SPER商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

HT7179SPER

升压型 15A 2.7V~16V

SMT扩展库PCB免费打样
私有库下单最高享92折
描述
HT7179是一款高功率异步升压转换器,集成20mΩ功率开关管,为便携式系统提供高效的小尺寸解决方案。 HT7179具有2.7V至25V宽输入电压范围,可为采用单节或两节锂电池,或12V铅酸电池的应用提供支持。该器件具备15A开关电流能力,并且能够提供高达26.8V的输出电压。
品牌名称
嘉兴禾润
商品型号
HT7179SPER
商品编号
C19192926
商品封装
ESOP-16​
包装方式
编带
商品毛重
0.2096克(g)

商品参数

属性参数值
商品目录DC-DC电源芯片
功能类型升压型
工作电压2.7V~16V
输出电压1.204V~26.8V
输出电流15A
开关频率350kHz
工作温度-40℃~+125℃@(TJ)
属性参数值
同步整流否
输出通道数1
拓扑结构升压式
静态电流(Iq)350uA
开关管(内置/外置)内置
输出类型可调
功能特性轻载高效模式;外部补偿;逐波限流;可调软启动;可调限流

商品概述

The HT7179 is a high-power density, asynchronous boost converter with a 20mΩ power switch to provide a high efficiency and small size solution in portable systems. The HT7179 has wide input voltage range from 2.7V to 25V to support applications with single cell, two cell Lithium batteries and 12V lead-acid batteries. The device has 15A switch current capability and can provide an output voltage up to 26.8V. The HT7179 also implements a programmable soft-start function and an adjustable switching peak current limit function. HT7179 integrates two modes with different tr/tf to balance different requirements of EMI and efficiency. In addition, the device provides 28V output overvoltage protection, and thermal shutdown protection. HT7179是一款高功率异步升压转换器,集成20mΩ功率开关管,为便携式系统提供高效的小尺寸解决方案。 HT7179具有2.7V至25V宽输入电压范围,可为采用单节或两节锂电池,或12V铅酸电池的应用提供支持。该器件具备15A开关电流能力,并且能够提供高达26.8V的输出电压。 HT7179还支持可编程的软启动,以及可调节的开关峰值电流限制。HT7179还支持两种不同的tr/tf,以适应不同的EMI和效率需求。 此外,该器件还提供有28V输出过压保护、和热关断保护。

应用领域

  • 无线音箱
  • 便携式音箱
  • 移动电源
  • 充电设备
  • USB TYPE-C 电源传输
  • 拉杆音箱
  • 平板电脑
  • 笔记本电脑
  • POS机终端

数据手册PDF

放大查看下载PDF