嘉立创上市
购物车0
TPS92410D引脚图
  • 引脚图
  • 焊盘图

温馨提醒:图片仅供参考,商品以实物为准

TPS92410D

用于离线LED驱动器的开关控制直接驱动线性控制器

描述
TPS92410是一款具有高压启动功能的先进线性驱动器,适用于低功耗离线LED照明应用。该器件可与TPS92411直接驱动开关结合使用,用于调节流过LED的平均电流。TPS92410设有基准电压,可用于设定电流级别和温度折返阈值。此器件内含乘法器,可用于获取优异的功率因数同时保持良好的线路调节性能。其它特性包括:欠压锁定、过压保护、正向相位调光器检测、切换到恒流模式、温度折返以及热关断。The TPS92410 device is a high-voltage linear regulator driver that can be used for offline LED drivers. It includes a feature that forces the regulator current to follow the rectified AC voltage to achieve high power-factor and low total harmonic distortion (THD). When the device detects multiple forward phase dimmer edges, the regulator current changes to a DC level to maintain a DC current draw to provide for a triac dimmer's hold current requirements. The TPS92410 device also includes linear MOSFET over-voltage protection to protect the MOSFET if the LEDs are shorted. It includes a thermal foldback feature to protect the entire circuit in the event it becomes overheated. Analog dimming capability allows light output to be controlled by a microcontroller or a 0 V to 10 V dimmer. The device also includes a precision voltage reference.
品牌名称
TI(德州仪器)
商品型号
TPS92410D
商品编号
C1554308
商品封装
SOIC-13​
包装方式
管装
商品毛重
0.001克(g)

商品参数

属性参数值
商品目录LED驱动
类型AC-DC
工作电压(DC)9.5V~450V
开关频率-
通道数1
输出电压-
输出电流-
属性参数值
调光模拟
功能特性过压保护(OVP);过温保护(OTP)
工作电压(AC)-
拓扑结构-
工作温度-40℃~+125℃
开关管(内置/外置)外置
恒流精度-

商品概述

TPS92410是一款具有高压启动功能的先进线性驱动器,适用于低功耗离线LED照明应用。该器件可与TPS92411直接驱动开关结合使用,用于调节流过LED的平均电流。 TPS92410设有基准电压,可用于设定电流级别和温度折返阈值。此器件内含乘法器,可用于获取优异的功率因数同时保持良好的线路调节性能。其它特性包括:欠压锁定、过压保护、正向相位调光器检测、切换到恒流模式、温度折返以及热关断。 The TPS92410 device is a high-voltage linear regulator driver that can be used for offline LED drivers. It includes a feature that forces the regulator current to follow the rectified AC voltage to achieve high power-factor and low total harmonic distortion (THD). When the device detects multiple forward phase dimmer edges, the regulator current changes to a DC level to maintain a DC current draw to provide for a triac dimmer's hold current requirements. The TPS92410 device also includes linear MOSFET over-voltage protection to protect the MOSFET if the LEDs are shorted. It includes a thermal foldback feature to protect the entire circuit in the event it becomes overheated. Analog dimming capability allows light output to be controlled by a microcontroller or a 0 V to 10 V dimmer. The device also includes a precision voltage reference.

商品特性

  • 乘法器适用于优良PFC、线路调节和低THD
  • VIN范围从9.5V至450V
  • 与相位调光器兼容
  • 模拟调光输入时关闭LED
  • 可编程过压保护
  • 高精度3V基准
  • 温度折返
  • 热关断
  • 无需电感器
  • 13引脚,高压,SOIC封装

应用领域

  • LED驱动器
  • LED照明灯泡更换