嘉立创上市
购物车0
LMR14020SDDA引脚图
  • 引脚图
  • 焊盘图

温馨提醒:图片仅供参考,商品以实物为准

LMR14020SDDA

降压型 2A 4V~40V

描述
LMR14020是一款具有集成型高侧MOSFET的2A持续输出电流40V降压稳压器。该器件具有4V至40V的宽输入电压范围,适用于从工业到汽车各类应用中非稳压电源的电源调节。该稳压器在休眠模式下的静态电流为40uA,非常适合电池供电类系统。并且在关断模式下具有1uA的超低电流,可进一步延长电池使用寿命。
品牌名称
TI(德州仪器)
商品型号
LMR14020SDDA
商品编号
C1355568
商品封装
ESOP-8​
包装方式
管装
商品毛重
0.001克(g)

商品参数

属性参数值
商品目录DC-DC电源芯片
功能类型降压型
工作电压4V~40V
输出电压800mV~28V
输出电流2A
开关频率2.5MHz
工作温度-40℃~+125℃@(TJ)
属性参数值
同步整流否
输出通道数1
拓扑结构降压式
静态电流(Iq)40uA
开关管(内置/外置)内置
输出类型可调
功能特性轻载高效模式;频率同步;逐波限流;可调软启动;过流保护

商品概述

LMR14020 器件是一款具有集成型高侧MOSFET 的40V、2A 降压稳压器。该器件具有4V 至40V 的宽输入电压范围,适用于从工业到汽车各类应用中非稳压电源的电源调节。该稳压器在休眠模式下的静态电流为40μA,非常适合电池供电类系统。并且在关断模式下具有 1μA 的超低电流,可进一步延长电池使用寿命。该稳压器的可调开关频率范围较宽,这使得效率或外部元件尺寸能够得到优化。内部环路补偿意味着用户不用承担设计环路补偿组件的枯燥工作,并且还能够以最大限度减少器件的外部元件数。精密使能输入简化了稳压器控制和系统电源排序。此外,该器件还内置多种保护特性:逐周期电流限制保护、应对功耗过大的热感测和热关断保护、以及输出过压保护。

The LMR14020 SIMPLE SWITCHER regulator is an easy to use step-down DC-DC converter that operates from 4.0 V to 40 V supply voltage. It integrates a 90 mΩ (typical) high-side MOSFET, and is capable of delivering up to 2 A DC load current with exceptional efficiency and thermal performance in a very small solution size. The operating current is typically 40 μA under no load condition (not switching). When the device is disabled, the supply current is typically 1 μA. An extended family is available in 3.5 A and 5 A load options in pin to pin compatible packages.

The LMR14020 implements constant frequency peak current mode control with Sleep-mode at light load to achieve high efficiency. The device is internally compensated, which reduces design time, and requires fewer external components. The switching frequency is programmable from 200 kHz to 2.5 MHz by an external resistor RT. The LMR14020 is also capable of synchronization to an external clock within the 250 kHz to 2.3 MHz frequency range, which allows the device to be optimized to fit small board space at higher frequency, or high efficient power conversion at lower frequency.

Other optional features are included for more comprehensive system requirements, including precision enable, adjustable soft-start time, and approximate 97% duty cycle by BOOT capacitor recharge circuit. These features provide a flexible and easy to use platform for a wide range of applications. Protection features include over temperature shutdown, VOUT over voltage protection (OVP), VIN under-voltage lockout (UVLO), cycle-by-cycle current limit, and short-circuit protection with frequency fold-back.

商品特性

  • 输入电压范围:4V 至 40V
  • 2A 持续输出电流
  • 40μA 超低工作静态电流
  • 90mΩ 高侧金属氧化物半导体场效应晶体(MOSFET)
  • 最短导通时间:75ns
  • 电流模式控制
  • 可调节开关频率范围:200kHz 至 2.5MHz
  • 与外部时钟频率同步
  • 内部补偿方便使用
  • 支持高占空比运行
  • 精密使能引脚
  • 关断电流:1μA
  • 外部软启动
  • 热保护、过压保护和短路保护
  • 8 引脚 HSOIC PowerPAD 封装

应用领域

  • 汽车电池稳压
  • 工业用电源
  • 电信和数据通信系统
  • 电池供电系统