嘉立创上市
购物车0
TPD4E1U06DBVR实物图
  • TPD4E1U06DBVR商品缩略图
  • TPD4E1U06DBVR商品缩略图
  • TPD4E1U06DBVR商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

TPD4E1U06DBVR

单向TVS 5.5V截止 峰值脉冲电流:3A@8/20us

SMT扩展库PCB免费打样
私有库下单最高享92折
描述
TPD4E1U06 采用 SOT-23 和 SC70 封装的四路 0.8pF、5.5V、±15kV ESD 保护二极管
品牌名称
TI(德州仪器)
商品型号
TPD4E1U06DBVR
商品编号
C124691
商品封装
SOT-23-6​
包装方式
编带
商品毛重
0.057克(g)

商品参数

属性参数值
商品目录静电和浪涌保护(TVS/ESD)
极性单向
反向工作电压(Vrwm)5.5V
钳位电压15V
峰值脉冲电流(Ipp)3A@8/20us
峰值脉冲功率(Ppp)45W@8/20us
击穿电压(VBR)8.5V
属性参数值
反向漏电流(Ir)1nA
通道数四路
工作温度-40℃~+125℃
防护等级IEC 61000-4-4;IEC 61000-4-5;IEC 61000-4-2
类型ESD
Cj-结电容0.8pF

商品概述

The TPD4E1U06 is an electrostatic discharge (ESD) protection diode based on a four-channel unidirectional transient voltage suppressor (TVS) with ultra-low capacitance. The ESD shock dissipation value of this device is higher than the highest level specified by the IEC61000-4-2 international standard. Its 0.8 pF line capacitance makes it widely applicable to output current sensing resistors and operational amplifiers in various applications. Typical application areas include HDMI, USB 2.0, MHL, and DisplayPort.

商品特性

  • IEC 61000-4-2 Level 4 ESD protection: ±15 kV contact discharge, ±15 kV air-gap discharge
  • IEC 61000-4-4 Transient discharge (EFT) protection: -80 A (5/50 ns)
  • IEC 61000-4-5 Surge protection: -3 A (8/20 μs)
  • IO capacitance: 0.8 pF (typical)
  • DC breakdown voltage: 6.5 V (minimum)
  • Ultra-low leakage current: 10 nA (maximum)
  • Low ESD clamping voltage
  • Industrial temperature range: -40°C to +125°C
  • Small, easy-to-route DCK and DBV packages

应用领域

  • USB 2.0
  • Ethernet
  • High-Definition Multimedia Interface (HDMI) control lines
  • Mobile Industry Processor Interface (MIPI) bus
  • Low-Voltage Differential Signaling (LVDS)
  • SATA