嘉立创上市
购物车0
爆款
LM5109BMAX/NOPB实物图
  • LM5109BMAX/NOPB商品缩略图
  • LM5109BMAX/NOPB商品缩略图
  • LM5109BMAX/NOPB商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

LM5109BMAX/NOPB

高电压1A峰值半桥栅极驱动器

SMT扩展库PCB免费打样
私有库下单最高享92折
描述
LM5109B 具有 8V UVLO 和高噪声抗扰度的 1A、100V 半桥栅极驱动器
品牌名称
TI(德州仪器)
商品型号
LM5109BMAX/NOPB
商品编号
C116862
商品封装
SOIC-8​
包装方式
编带
商品毛重
0.173克(g)

商品参数

属性参数值
商品目录栅极驱动芯片
驱动配置半桥
负载类型MOSFET
驱动通道数2
灌电流(IOL)1A
拉电流(IOH)1A
工作电压8V~14V
上升时间(tr)15ns
属性参数值
下降时间(tf)15ns
传播延迟 tpLH30ns
传播延迟 tpHL30ns
工作温度-40℃~+125℃
输入高电平(VIH)-
输入低电平(VIL)800mV~1.8V
静态电流(Iq)300uA
功能特性使能关断

商品概述

LM5109B器件是一款经济高效的高电压栅极驱动器,专为驱动采用同步降压或半桥配置的高侧和低侧N沟道MOSFET而设计。悬空高侧驱动器能够在高达90V的电源轨电压下工作。输出通过经济高效的TTL和CMOS兼容输入阈值独立控制。稳健可靠的电平转换技术同时拥有高运行速度和低功耗特性,并且可提供从控制输入逻辑到高侧栅极驱动器的干净电平转换。该器件在低侧和高侧电源轨上提供了欠压锁定功能。该器件采用8引脚SOIC和耐热增强型8引脚WSON封装。

The LM5109B is a cost-effective, high-voltage gate driver designed to drive both the high-side and the low-side N-channel FETs in a synchronous buck or a half-bridge configuration. The outputs are independently controlled with TTL and CMOS-compatible input thresholds. The floating high-side driver is capable of working with HB voltage up to 108 V. An external high-voltage diode must be provided to charge high-side gate drive bootstrap capacitor. A robust level shifter operates at high speed while consuming low power and providing clean level transitions from the control logic to the high-side gate driver. Undervoltage lockout (UVLO) is provided on both the low-side and the high-side power rails.

商品特性

  • 可驱动高侧和低侧N沟道金属氧化物半导体场效应晶体管(MOSFET)
  • 1A峰值输出电流(1.0A灌电流和1.0A拉电流)
  • 与独立的晶体管 - 晶体管逻辑电路(TTL)和互补金属氧化物半导体(CMOS)兼容的输入
  • 自举电源电压高达108VDC
  • 短暂传播时间(典型值为30ns)
  • 可以15ns的上升和下降时间驱动1000pF负载
  • 优异的传播延迟匹配(典型值为2ns)
  • 支持电源轨欠压锁定
  • 低功耗
  • 8引脚小外形尺寸集成电路(SOIC)和耐热增强型8引脚晶圆级小外形无引线(WSON)封装

应用领域

  • 电流反馈推挽式转换器
  • 半桥和全桥电源转换器
  • 固态电机驱动器
  • 双开关正激电源转换器