领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CKKEEE-00实物图
NMP1K2-CKKEEE-00商品缩略图

NMP1K2-CKKEEE-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-CKKEEE-00
商品编号
C7319342
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply design (NMP1K2 model with 6 slots) supporting up to 1200W total output power
2 Compatible with multiple output modules: single output (NMS-240) with 5V/36A,12V/20A,24V/10A,48V/5A options; dual output (NMD-240) with adjustable 30V/5A per channel
3 Wide input voltage range: AC90-264V or DC120-370VDC, frequency range 47-63Hz
4 High power factor: PF>0.95 at full load (230VAC)
5 High efficiency: up to 91% for H/K modules (24V/48V nominal voltage)
6 Multiple protection functions: Over Voltage Protection (OVP), Over Current Protection (OCP), Over Temperature Protection (OTP)
7 Flexible control functions: Global/local remote ON/OFF, remote sense (+S/-S pins to compensate voltage drop), DC OK signal (TTL level), temperature alarm (T-Alarm)
8 Supports parallel operation with current sharing (CS pins connection required, max 6 modules in parallel)
9 Compliant with medical (2x MOPP isolation) and ITE safety standards
10 Compact dimensions: 250*127*41mm (L*W*H) for front-end unit
11 Adjustable output voltage ranges for modules (e.g., NMS-240-05:3-6V, NMS-240-12:6-15V)
12 Low ripple and noise: up to 250mVp-p (depending on module type)

使用场景 APPLICATIONS

1 Industrial automation systems: Power supply for PLCs, DCS, control panels and industrial control equipment
2 Medical devices: Suitable for equipment compliant with IEC60601-1 safety standards (due to 2x MOPP isolation)
3 Telecommunication infrastructure: Stable power for servers, switches, routers and rack-mounted network devices
4 Test and measurement instruments: Precise and configurable power for laboratory testing equipment
5 Data centers: Scalable modular power solution for server rooms and data storage systems
6 Other applications: Equipment needing reliable, configurable power with multiple protection and control functions

注意事项 PRECAUTIONS

1 Global ON/OFF control: Ensure the shorting connector (RC1 to GND-P) is assembled if not using external control; otherwise, the unit will have no output
2 Parallel operation: Connect CS pins of all modules, output voltage difference <0.2V between modules, total power ≤1200W, max 6 modules in parallel, use short/large diameter wiring, avoid PC (current programming) function in parallel
3 Temperature derating: When output voltage <12V and ambient temp is -15°C to -30°C, derate output current to 90% of rated value
4 Wiring: Follow correct pin assignments for input/output/control signals (RC1 for global ON/OFF, RC2 for local module ON/OFF, +S/-S for remote sense)
5 Mounting: Use M4 screws with 7-10 Kgf-cm torque for mounting holes to ensure stable installation
6 Safety compliance: Verify compliance with relevant safety standards (medical, ITE) before use in specific scenarios
7 Dual output modules: Each channel (V1/V2) of NMD-240 can be independently controlled via local ON/OFF and has separate protection functions
NMP1K2-CKKEEE-00实物图

NMP1K2-CKKEEE-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐