领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CKKKHC-00实物图
NMP1K2-CKKKHC-00商品缩略图

NMP1K2-CKKKHC-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-CKKKHC-00
商品编号
C7319348
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply design with 1200W maximum total output power (NMP1K2 model)
2 Supports multiple output modules: single output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual output (NMD-240:dual 30V/5A)
3 Wide input voltage range:90~264VAC or 120~370VDC, suitable for global applications
4 High efficiency up to 91% (full load with H/K modules at 24V/48V nominal voltage)
5 Compliance with medical (ANSI/AAMI ES60601-1 Ed.3.1) and ITE (UL62368-1) safety standards, with 2x MOPP isolation
6 Multiple protection functions: overvoltage (OVP), overload (OLP), overtemperature (OTP)
7 Remote control: global ON/OFF (RC1 pin) and local module ON/OFF (RC2/RC3 pins)
8 Remote sense to compensate for load wiring voltage drop up to 0.5V
9 Current sharing for parallel operation of modules
10 DC OK signal (TTL level) to indicate module output status
11 Auxiliary power outputs: +5V-AUX-P (2A for NMP1K2) and Vcc2 (5V/10mA for modules)
12 T-Alarm signal for overtemperature warning

使用场景 APPLICATIONS

1 Industrial automation systems: powering PLCs, sensors, actuators and control panels
2 Medical equipment: diagnostic instruments, patient monitoring systems (meets medical safety standards)
3 Test and measurement systems: lab instruments, oscilloscopes and signal generators
4 Telecommunications: base stations, routers and communication devices
5 Data centers: server racks and storage systems
6 Industrial control systems: factory automation lines and robotic systems
7 R&D environments: prototype devices and experimental setups requiring flexible voltage outputs

注意事项 PRECAUTIONS

1 Operating temperature range: -30°C to +70°C; derate 10% for output <12V at -15~-30°C
2 Follow indicated airflow direction during installation
3 Mounting torque:12Kgf-cm (AC input),10Kgf-cm (DC output); use M4 screws for mounting
4 Global ON/OFF: short RC1 to GND-P if not used; local ON/OFF: open RC2/RC3 for ON
5 Remote sense: connect +S/-S to load terminals, max compensation 0.5V
6 Parallel operation: connect CS pins, max 6 modules for NMP1K2, total power ≤1200W
7 Do not open the case (high voltage risk)
8 Use cables with sufficient current capacity
9 Comply with local safety regulations
10 Derate power according to high-temperature curves (e.g.,50% load at 70°C)
NMP1K2-CKKKHC-00实物图

NMP1K2-CKKKHC-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐