领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EKKKHE-07实物图
NMP1K2-EKKKHE-07商品缩略图

NMP1K2-EKKKHE-07

  • 工业品

价格:3336价格含税(税率13%

200+3133.17
500+3028.47
1000+2976.74
品牌名称
MW(明纬)
商品型号
NMP1K2-EKKKHE-07
商品编号
C7319360
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots, supporting various single/dual output modules (NMS-240 single, NMD-240 dual)
2 Wide input voltage range: AC 90~264V, DC120~370V; frequency range 47~63Hz
3 High total output power: 1200W max for NMP1K2
4 High efficiency: Up to 91% (full load with H/K modules at 24V/48V nominal voltage)
5 Safety compliance: Meets medical standards (2x MOPP between primary and secondary) and ITE standards (IEC60601-1, IEC62368-1)
6 Multiple protection functions: Overload, overvoltage, overtemperature (shutdown with auto-recover or re-power recovery)
7 Rich remote control functions: Global/local ON/OFF, remote sense (+S/-S), output voltage programming (PV), output current programming (PC), DC OK signal (TTL level), current sharing (CS) for parallel operation
8 Auxiliary power output:5V/2A for NMP1K2
9 EMC compliance: Emission (EN55032, EN55011) and immunity (EN61000 series) standards
10 Compact mechanical design: Dimensions 250×127×41mm (L×W×H), weight ~2kg; packing:6pcs/13kg/0.88CUFT

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, sensors, actuators in manufacturing lines
2 Medical equipment: Suitable for non-life-supporting medical devices (e.g., patient monitors, diagnostic tools) due to medical safety compliance
3 Telecommunications: Providing flexible voltage outputs for routers, switches, base station equipment
4 Test and measurement: Lab environments requiring multiple adjustable DC voltage outputs
5 Data centers: Supporting server racks or network devices with diverse power needs
6 Renewable energy systems: Integrating with inverters or battery management systems (wide DC input range)

注意事项 PRECAUTIONS

1 Installation: Use M4 screws with torque7~10 Kgf-cm; follow specified air flow direction for heat dissipation
2 Derating requirements: When output voltage <12V and ambient temperature is -15~-30°C, reduce output current to90% of rated value; refer to derating curves for different ambient temps and input voltages
3 Parallel operation: Connect CS pins of modules; ensure output voltage difference between modules <0.2V; total current not exceed sum of rated currents; max6 modules for NMP1K2; do not use PC function in parallel mode; remote control must toggle all parallel modules simultaneously
4 Remote control: Local ON/OFF (RC2 pin): open=ON, short=OFF; global ON/OFF (RC1 pin): short=ON, open=OFF (use shorting connector if not using global control)
5 Wiring: Use20~26AWG wires for control pins; strip10mm insulation for output terminals; use short, thick wires for parallel connections
6 Safety: Do not exceed1200W total power; ensure proper grounding; adhere to medical safety guidelines when used in medical applications
7 Maintenance: Monitor overtemperature via T-Alarm signal; replace modules only with compatible MW modules
NMP1K2-EKKKHE-07实物图

NMP1K2-EKKKHE-07

价格:3336

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐