领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-ECCHHH-04实物图
NMP1K2-ECCHHH-04商品缩略图

NMP1K2-ECCHHH-04

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-ECCHHH-04
商品编号
C7319380
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: MW (明纬), Model: NMP1K2-ECCHHH-04
2 Modular design with 6 slots, supporting up to 1200W total output power
3 Compliance with medical (2x MOPP between primary and secondary) and ITE safety standards
4 Wide input voltage range: 90~264VAC or 120~370VDC
5 High efficiency up to 91% (for H/K modules at nominal 24V/48V full load)
6 Multiple protection functions: overload (constant current limiting), overvoltage (shut down and recover on re-power), overtemperature (automatic recovery after cooling)
7 Supports remote control (ON/OFF via RC pins) and alarm signals (DC OK, T-Alarm)
8 Auxiliary power output: 5V/2A (for NMP1K2)
9 Current sharing capability for parallel operation of modules
10 EMC compliance with EN55032, EN61000 series standards
11 Compact dimensions: 250*127*41mm (L*W*H)
12 Supports output voltage programming (PV) and current programming (PC) for individual modules
13 Remote sense function to compensate for voltage drop on load wiring

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic devices, patient monitors, and other medical instruments requiring reliable, compliant power
2 Industrial automation: PLC systems, sensors, control panels, and industrial robots
3 Test and measurement: Laboratory instruments, signal generators, and testing equipment
4 Telecom and data centers: Network devices, server racks, and communication systems
5 Other applications: Any scenario needing flexible power configurations with multiple output voltages and reliable performance

注意事项 PRECAUTIONS

1 Ensure the shorting connector is properly installed for global ON/OFF control as specified in the manual
2 Follow derating guidelines: For output voltages <12V and ambient temp between -15°C and -30°C, reduce output current to 90% of rated value
3 Use twisted pairs for remote sense lines (+S/-S) to minimize electromagnetic interference
4 When operating modules in parallel: Connect CS pins of all modules, ensure output voltage difference <0.2V, do not exceed total output power (1200W), and avoid using PC function
5 Do not exceed the maximum mounting torque: 12Kgf-cm for AC terminal,7-10 Kgf-cm for mounting screws
6 Use compatible connectors (e.g., HRS DF11 series) for control and output terminals
7 Keep the device in a well-ventilated environment to prevent overheating
8 Follow safety standards and local regulations during installation and operation
9 For blank slots, use BLANK-NMS240 accessories to maintain EMC performance
NMP1K2-ECCHHH-04实物图

NMP1K2-ECCHHH-04

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐