预售商品

NMP1K2-KKKCCC-00
- 工业品
价格:¥3308.94价格含税(税率13%)
200+¥3107.76
500+¥3003.91
1000+¥2952.59
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-KKKCCC-00
- 商品编号
- C7249699
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular power supply with 6 slots (NMP1K2 model)
2
Wide input voltage range:90~264VAC /120~370VDC; frequency range:47~63Hz
3
High power factor:PF>0.95@230VAC full load, PF>0.98@115VAC full load
4
High efficiency:Up to 91% (for H/K modules at 24V/48V full load)
5
Compliance with multiple safety standards:ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1, TUV IEC60950-1, EAC TP TC004
6
Comprehensive protection:Overload (constant current limiting), Overvoltage (shut down, re-power to recover), Over-temperature (shut down, auto recover after temp drop)
7
Remote control & monitoring:Support remote ON/OFF, DC OK signal (TTL level), T-Alarm for over-temperature (TTL signal)
8
Current sharing capability:Allows parallel operation of up to6 modules (NMP1K2) with balanced current distribution
9
Auxiliary power output:5V@2A (for NMP1K2)
10
Mechanical specifications:Dimensions250*127*41mm (L*W*H), net weight~2kg, packing:6pcs/13kg/0.88CUFT
使用场景 APPLICATIONS
1
Medical equipment:Diagnostic machines, patient monitors, laboratory devices (meets medical safety standards with2x MOPP isolation)
2
Industrial automation:PLC systems, control panels, robotic equipment
3
Telecommunications:Servers, network switches, data center infrastructure
4
Test & measurement:Precision lab instruments requiring stable and reliable power
5
Broadcast & media:Audio/video production gear, broadcast transmitters
6
Other applications:Any system needing flexible, modular, and high-efficiency power solutions with safety compliance
注意事项 PRECAUTIONS
1
Mounting:Use M4 screws with torque7~10 Kgf-cm, ensure penetration depth≤4mm; follow mechanical specification for correct installation
2
Temperature derating:Derate output power as per derating curve when ambient temperature exceeds50°C; for output voltage<12V and temp between-15°C to-30°C, derate current to90% of rated value
3
Parallel operation:Connect CS pins of all modules together; ensure output voltage difference between modules<0.2V; total output power not exceed1200W; use short, large-diameter wires for parallel connections; remote control must turn all parallel modules on/off simultaneously
4
Remote sense:Utilize +S/-S pins to compensate for voltage drop in wiring (max0.5V)
5
ON/OFF control:Assemble the shorting connector (RC1 to GND-P) to enable output; follow function manual for correct use of global/local ON/OFF controls
6
Safety:Do not operate outside specified input/output ranges; avoid exposure to extreme temp, humidity, or dust; comply with all applicable safety standards; do not open the unit without proper training (risk of electric shock)
7
Maintenance:Regularly inspect for overheating, loose connections, or damage; replace damaged parts only with authorized components

NMP1K2-KKKCCC-00
价格:¥3308.94
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-HKKHHH-04
- NMP1K2-KKKCCH-00
- NMP1K2-HKKHKK-05
- NMP1K2-KKKCHC-00
- NMP1K2-HKKKCC-07
- NMP1K2-KKKCHE-06
- NMP1K2-HKKKCH-00
- NMP1K2-KKKCKC-06
- NMP1K2-HKKKCK-07
- NMP1K2-KKKCKE-02
- NMP1K2-HKKKEC-02
- NMP1K2-KKKCKH-02
- NMP1K2-HKKKEH-02
- NMP1K2-KKKECC-01
- NMP1K2-HKKKEK-02
- NMP1K2-KKKECE-00
- NMP1K2-KKKECE-01
- NMP1K2-HKKKHC-02
- NMP1K2-KKKECK-01
- NMP1K2-HKKKHK-00
- NMP1K2-KKKEE#-04