领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-KKKCHE-06实物图
NMP1K2-KKKCHE-06商品缩略图

NMP1K2-KKKCHE-06

  • 工业品

价格:3336价格含税(税率13%

200+3133.17
500+3028.47
1000+2976.74
品牌名称
MW(明纬)
商品型号
NMP1K2-KKKCHE-06
商品编号
C7249705
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: NMP1K2 model has 6 slots, supporting up to 6 NMS-240 (single output) or NMD-240 (dual output) modules, with a maximum total power of
1200W.
1 Wide input range: AC 90~264V or DC120~370V, frequency 47~63Hz, adapting to various power grid environments.
2 High efficiency: Up to 91% (for H/K modules at 24V/48V full load), reducing energy consumption and heat generation.
3 Multiple protection functions: Overload protection (constant current limiting), overvoltage protection (shutdown, recover by repowering), overtemperature
protection (shutdown, auto-recover when cooled down), short circuit protection (hiccup mode or constant current limiting based on module type).
1 Safety compliance: Meets ITE standards (UL62368-1, EN62368-1, IEC62368-1) and medical standards (2x MOPP between primary and secondary,
ANSI/AAMI ES60601-1 Ed3.1, EN60601-1 Ed3.1, IEC60601-1 Ed3.1), suitable for medical and industrial applications.
1 Rich functional support: Remote sense (compensates up to 0.5V voltage drop on load wires), remote ON/OFF (global or local control), output voltage/current
programming (via PV/PC pins), DC OK signal (TTL level indicating output status), current sharing (for parallel module operation), auxiliary power output
(5V@2A for NMP1K2,5V@10mA per module).
1 Wide operating temperature: -30~+70°C (with derating according to the curve, e.g.,90% current at -15~-30°C for output voltage <12V).
2 Low ripple and noise: Maximum250mVp-p for48V modules, ensuring stable power for sensitive equipment.

使用场景 APPLICATIONS

1 Industrial automation: PLCs, DCS systems, servo drives requiring multiple voltage outputs.
2 Medical devices: Diagnostic equipment, monitoring devices, laboratory instruments compliant with medical safety standards.
3 Test and measurement: Oscilloscopes, signal generators, electronic test benches needing stable adjustable power.
4 Communication systems: Base stations, routers, switches requiring reliable modular power.
5 LED lighting: Supporting multiple voltage outputs for LED panels and control systems.
6 Other applications: Flexible power configurations, high reliability, and strict safety compliance requirements.

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding (FG terminal) to prevent electric shock; use recommended screws (M3.5 for output terminals, M4 for mounting)
with specified torque (10Kgf-cm for output,7~10Kgf-cm for mounting).
1 Operation: Do not exceed total power (1200W) or module power (240W); connect +S/-S correctly for remote sense; for parallel modules, link CS pins,
ensure voltage difference <0.2V, avoid PC function; derate to90% current at -15~-30°C for output <12V; install shorting connector (RC1 to GND-P)
if global ON/OFF is unused.
1 Protection handling: Repower after troubleshooting overvoltage/overtemperature issues; reduce load for overload protection.
2 Maintenance: Keep clean, avoid humid/corrosive environments; do not disassemble without professional authorization.
NMP1K2-KKKCHE-06实物图

NMP1K2-KKKCHE-06

价格:3336

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐