预售商品

NMP1K2-HKKKHK-00
- 工业品
价格:¥3308.94价格含税(税率13%)
200+¥3107.76
500+¥3003.91
1000+¥2952.59
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-HKKKHK-00
- 商品编号
- C7249719
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: MW (Meanwell)
2
Model: NMP1K2-HKKKHK-00 (belongs to NMP series, 1200W maximum power, 6 slots)
3
Input compatibility: 90~264VAC wide voltage input or 120~370VDC, frequency range 47~63Hz
4
High efficiency: Up to 91% at full load with H/K modules (24V/48V)
5
Modular design: Supports up to 6 slots for NMS-240 (single output) or NMD-240 (dual output) modules (e.g.,5V@36A,12V@20A,24V@10A,48V@5A)
6
Safety compliance: Meets ITE (UL62368-1, EN62368-1) and medical standards (2x MOPP between primary and secondary), earth leakage current <400uA@264VAC
7
Protection functions: Over-temperature (auto-recover after cooling), over-voltage (shutdown, re-power to recover), over-load (constant current limiting), short circuit (hiccup or constant current limiting)
8
Control capabilities: Global/local ON/OFF, remote sense (compensate up to 0.5V wiring drop), output voltage/current programming (PV/PC), DC OK signal (TTL level), current sharing (for parallel operation)
9
Mechanical specifications: Dimensions 250×127×41mm (L×W×H), net weight ~2kg, packing 6pcs per carton
10
Power factor: PF>0.95@230VAC full load
11
Hold-up time:16ms@230VAC 75% load,10ms@230VAC full load
使用场景 APPLICATIONS
1
Industrial automation: Providing stable multi-channel DC power for PLCs, sensors, actuators, and control panels
2
Medical devices: Suitable for diagnostic equipment, patient monitors (compliant with medical safety standards)
3
Telecommunications: Powering network switches, routers, and base station peripherals
4
Test & measurement: Precise voltage/current outputs for lab instruments and testing systems
5
Data centers: Modular power supply for server racks or auxiliary devices
6
LED lighting: Multiple voltage options for different LED arrays and control systems
7
Embedded systems: Customizable power solutions for specialized industrial equipment
注意事项 PRECAUTIONS
1
Installation: Use M4 screws for mounting (torque7~10Kgf-cm), ensure proper grounding; blank slots must be filled with BLANK-NMS240 accessory
2
Operating environment: Ambient temperature range -30~+70°C (derate output current per curve; for Vo<12V and -15~-30°C, derate to90% of rated current); humidity20~90% RH non-condensing
3
Control operations: Global ON/OFF requires shorting RC1 (CN32-PIN6) to GND-P (CN32-PIN3); local ON/OFF for NMS-240: open RC2 (CN81-PIN3) to GND (PIN1/2)
4
Parallel operation: Only for NMS-240 modules; connect CS pins together, ensure output voltage difference <0.2V; max6 slots for NMP1K2, total power ≤1200W
5
Maintenance: Regularly clean dust to avoid overheating; do not open the case without professional training
6
Safety: Disconnect AC/DC input before maintenance; avoid touching live parts when powered on; comply with local electrical codes
7
Remote sense: Use +S/-S pins to compensate wiring voltage drop (max0.5V)
8
Over-temperature protection: Device shuts down when overheated and auto-recovers once cooled down

NMP1K2-HKKKHK-00
价格:¥3308.94
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-KKKEE#-04
- NMP1K2-HKKKKC-04
- NMP1K2-KKKEEK-00
- NMP1K2-HKKKKC-07
- NMP1K2-HKKKKE-08
- NMP1K2-KKKEEK-06
- NMP1K2-HKKKKH-07
- NMP1K2-KKKEHC-02
- NMP1K2-KKKEKH-02
- NMP1K2-KKKEKK-05
- NMP1K2-KKKHCE-01
- NMP1K2-KKKHEC-02
- NMP1K2-KKKHEH-01
- NMP1K2-KKKHHE-02
- NMP1K2-KKKHHE-06
- NMP1K2-KKKKCE-06
- NMP1K2-KKKKCH-01
- NMP1K2-KKKKEC-07
- NMP1K2-KKKKEK-02
- NMP1K2-KCCCCC-02
- NMP1K2-KKKKEK-03