领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HKKECK-02实物图
NMP1K2-HKKECK-02商品缩略图

NMP1K2-HKKECK-02

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-HKKECK-02
商品编号
C7249686
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply system (NMP1K2 series) with 6 slots, supporting up to1200W total output power
2 Configured with NMS-240-24 (24V/10A/240W) and NMS-240-48 (48V/5A/240W) output modules (model code H=24V, K=48V)
3 Wide input voltage range:90~264VAC or120~370VDC; frequency range:47~63Hz
4 High efficiency:Up to91% at full load (for H/K modules at nominal 24V/48V)
5 Isolation performance:Primary-secondary(2x MOPP), Primary-earth(1x MOPP); withstand voltage:I/P-O/P(4KVAC),I/P-FG(2KVAC),O/P-FG(0.5KVAC)
6 Compliance with safety standards:ANSI/AAMI ES60601-1 Ed3.1,UL62368-1,TUV EN60601-1 Ed3.1,EN62368-1,IEC60601-1 Ed3.1,IEC62368-1,TUV IEC60950-1,EAC TP TC004
7 Protection functions:Overload(constant current limiting),Overvoltage(shut down,re-power to recover),Over-temperature(shut down auto recover),Short circuit(hiccup mode)
8 Adjustable output voltage:24V module(15~30V),48V module(30~55V)
9 Remote control:Global ON/OFF(via RC1),local module ON/OFF(via RC2),remote sense(compensates 0.5V drop),DC OK signal(TTL level)
10 Auxiliary power:5V/2A(front-end),5V/10mA per module
11 Compact size:250×127×41mm(L×W×H); net weight:approx.2kg

使用场景 APPLICATIONS

1 Industrial automation:Powering PLCs,sensors,actuators in manufacturing lines
2 Medical equipment:Compatible with diagnostic tools,patient monitors(meets 2x MOPP isolation)
3 Test & measurement:Stable adjustable power for electronic component testing
4 Telecommunications:Supporting routers,switches needing multiple DC voltages
5 Data centers:Rack-mounted modular power solutions
6 Laboratory research:Reliable power source for R&D equipment
7 Industrial control panels:Supplying power to control units in process automation

注意事项 PRECAUTIONS

1 Installation:Use M4 screws with torque7~10 Kgf-cm; ensure proper grounding
2 Operation:Do not exceed total 1200W output; use twisted-pair cables for remote sense
3 Parallel modules:Connect CS pins together; voltage difference <0.2V between modules
4 Derating:When output voltage<12V and temp-15°C~-30°C, derate current to90%
5 Safety:Disconnect power before maintenance; avoid flammable/explosive environments
6 Maintenance:Clean dust with dry air; check wiring connections periodically
7 Shorting connector:Install RC1-GND-P connector to enable output(unless global ON/OFF is used)
NMP1K2-HKKECK-02实物图

NMP1K2-HKKECK-02

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐