领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KHKCCC-04实物图
NMP1K2-KHKCCC-04商品缩略图

NMP1K2-KHKCCC-04

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-KHKCCC-04
商品编号
C7249578
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply (NMP1K2 series) with 6 slots, supporting up to 1200W total output power
2 Complies with medical safety standards (2x MOPP isolation between primary and secondary) and ITE standards
3 Wide input voltage range: 90~264VAC or 120~370VDC, suitable for global applications
4 High power factor: >0.95 at 230VAC full load, >0.98 at 115VAC full load
5 High efficiency: Up to 91% at full load with H/K modules (24V/48V nominal voltage)
6 Multiple protection functions: Overload (constant current limiting), overvoltage (shutdown and recover on re-power), overtemperature (shutdown and auto-recover)
7 Support for global/local remote on/off control and remote sense to compensate wiring voltage drop
8 DC OK signal (TTL level) to indicate module output status
9 Current sharing capability for parallel operation of NMS-240 modules
10 Auxiliary power outputs: 5V/2A (front-end) and 5V/10mA (per module) for control circuits

使用场景 APPLICATIONS

1 Industrial automation systems requiring multiple regulated DC outputs
2 Medical equipment (diagnostic devices, monitoring systems) compliant with medical safety standards
3 Test and measurement instruments needing stable power supply
4 Communication systems (routers, switches, base stations)
5 Data center equipment and server racks
6 Industrial control panels and embedded systems
7 High-reliability modular power applications

注意事项 PRECAUTIONS

1 Installation: Follow mounting instructions (M4 screws, 7~10 Kgf-cm torque, max penetration depth 4mm) and ensure sufficient ventilation
2 Derating: When output voltage <12V and ambient temp between -15°C and -30°C, derate current to 90% of rated value; follow derating curves for different conditions
3 Global ON/OFF: Properly install the shorting connector (RC1 to GND-P) if not using external control
4 Parallel operation: Connect CS pins of modules, ensure voltage difference <0.2V between modules, total power ≤1200W
5 Remote sense: Use +S/-S pins to compensate for load wiring voltage drop (up to 0.5V)
6 Control signals: Follow spec sheet for correct wiring of RC1 (global) and RC2 (local) signals
7 Safety: Do not operate beyond specified limits; ensure proper grounding to prevent electric shock
NMP1K2-KHKCCC-04实物图

NMP1K2-KHKCCC-04

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐