领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HHHHHH-05实物图
NMP1K2-HHHHHH-05商品缩略图

NMP1K2-HHHHHH-05

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-HHHHHH-05
商品编号
C7249598
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: NMP1K2 (6-slot,1200W front-end) supports single-output(NMS-240) or dual-output(NMD-240) modules Each module delivers up to 240W Flexible configuration via code-based combinations.
2 Wide input range:90~264VAC or120~370VDC(47~63Hz) High power factor(PF>0.95 at full load230VAC,PF>0.98 at full load115VAC)
3 High efficiency:Up to91% at full load(with H/K modules at nominal24V/48V output)
4 Safety compliance:Meets medical(2x MOPP between primary and secondary) and ITE standards(ANSI/AAMI ES60601-1 Ed3.1,UL62368-1,TUV EN60601-1 Ed3.1,EN62368-1,IEC60601-1 Ed3.1,IEC62368-1,EAC TP TC004)
5 Comprehensive protections:Overload(shut down,re-power to recover),overvoltage(constant current limiting),overtemperature(auto-recover when cool),short-circuit protection
6 Advanced functions:Global/local remote ON/OFF control;remote sense(+S/-S pins) to compensate up to0.5V wiring drop;output voltage(PV pin)/current(PC pin) programming;DC OK signal(TTL level) indicating module status;current sharing(CS pin) for parallel operation;T-Alarm signal for overtemperature alert
7 Auxiliary power:Front-end provides5V/2A auxiliary output;modules offer5V/10mA auxiliary power
8 Compact size:Dimensions250x127x41mm(LxWxH),weight approx2kg,easy to mount in racks or chassis

使用场景 APPLICATIONS

1 Medical equipment:Suitable for patient monitors,diagnostic devices,laboratory instruments(complies with medical safety standards)
2 Industrial automation:Flexible power for PLCs,DCS systems,robotics,factory automation lines
3 Telecommunications:Reliable power for network switches,routers,base stations requiring multiple voltage outputs
4 Test and measurement:Precision voltage/current programming and remote control fit test benches,lab setups
5 Data centers:High efficiency and parallel operation capability for server racks,storage systems
6 Broadcast equipment:Supports various voltage needs for cameras,mixers,transmission gear
7 LED lighting:Modular outputs for different LED strips/panels with remote control for on/off/dimming

注意事项 PRECAUTIONS

1 Installation:Ensure proper grounding,use recommended M4 screws for mounting(torque7~10 Kgf-cm),avoid blocking air flow as per indicated direction
2 Modular setup:Blank slots must use BLANK-NMS240 accessory;consult Mean Well for parallel/series connection accessories
3 Remote control:Global ON/OFF requires connecting RC1(CN32-PIN6) to GND-P(CN32-PIN3);local ON/OFF for modules uses RC2/RC3 pins(open=ON,short=OFF)
4 Remote sense:Use twisted pairs for +S/-S pins to reduce noise;compensates up to0.5V wiring drop
5 Parallel operation:Connect CS pins of modules together;ensure output voltage difference<0.2V among modules;total power not exceeding1200W;remote control must turn all parallel modules ON/OFF at once;PC function not recommended for parallel modules
6 Derating:Follow derating curves;for output voltage<12V and temp between-15°C to-30°C,derate to90% of rated current;reduce load at higher ambient temperatures
7 Safety:Do not exceed specified voltage/current limits;disconnect input before maintenance;use only Mean Well-approved modules and accessories
NMP1K2-HHHHHH-05实物图

NMP1K2-HHHHHH-05

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐