领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KHKEHH-05实物图
NMP1K2-KHKEHH-05商品缩略图

NMP1K2-KHKEHH-05

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-KHKEHH-05
商品编号
C7249583
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Front-end model NMP1K2 supports up to 6 slots and 1200W maximum total output power
2 Compatible with single-output modules NMS-240 (5V/36A,12V/20A,24V/10A,48V/5A, each up to240W) and dual-output modules NMD-240 (combined up to240W)
3 Meets multiple safety standards: ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1, TUV IEC60950-1, EAC TP TC004
4 Isolation performance: Primary-Secondary 2x MOPP, Primary-Earth1x MOPP; withstand voltage I/P-O/P 4KVAC, I/P-FG2KVAC, O/P-FG0.5KVAC
5 Rich protection functions: Overload (constant current limiting), overvoltage (shut down then re-power to recover), overtemperature (auto recovery after cooling)
6 Versatile control functions: Global/local remote ON/OFF, remote sense (compensate up to0.5V voltage drop), DC OK signal (TTL level), current sharing (for parallel operation), output voltage/current programming
7 High efficiency: Up to91% typical at full load with H/K modules (24V/48V)
8 Wide input range:90-264VAC or120-370VDC; frequency range47-63Hz; power factor >0.95 at230VAC full load
9 Auxiliary power supply:5V/2A for front-end NMP1K2,5V/10mA for NMS-240 modules
10 Mechanical specs: NMP1K2 size250×127×41mm (L×W×H), weight ~2kg; modules size118.5×37.9×18mm

使用场景 APPLICATIONS

1 Medical equipment: Suitable for devices requiring medical safety compliance (2x MOPP isolation) like patient monitors, diagnostic instruments
2 Industrial automation: Powering multi-voltage components in PLC systems, motor drives, sensors
3 Test and measurement: Providing adjustable precise voltages/currents for electronic component testing
4 Communication systems: Supporting various voltage needs of routers, switches, base stations
5 Data centers: Distributed power supply for server racks with multiple module configurations
6 LED lighting systems: High current5V/36A modules for LED displays or strip lights
7 Robotics: Supplying different voltages to motors, controllers, and sensors in robotic arms
8 Laboratory research: Flexible voltage/current settings for experimental setups
9 Renewable energy systems: Compatible with DC input (120-370VDC) for solar or wind power applications
10 Industrial control panels: Meeting diverse power requirements of display screens, relays, and actuators

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding; fill blank slots with BLANK-NMS240 accessory; use recommended screw sizes (M4 for front-end, M3.5 for modules) with correct torque
2 Derating compliance: When output voltage <12V and ambient temp is -15 to -30°C, derate output current to90% of rated value; follow derating curves for different ambient temps and input voltages
3 Parallel operation: Connect CS pins of modules; ensure output voltage difference <0.2V between parallel modules; total power ≤1200W for NMP1K2; max6 modules in parallel; do not use current programming function in parallel mode
4 Remote control: Global ON/OFF requires shorting connector (RC1 to GND-P) if not using external control; local ON/OFF uses RC2/RC3 pins (open=ON, short=OFF)
5 Signal handling: Remote sense lines should be twisted pairs to reduce interference; DC OK and T-Alarm signals are TTL level, max sourcing current10mA
6 Safety: Do not touch live parts when powered on; avoid exceeding max current/voltage ratings of modules; monitor T-Alarm signal for overtemperature
7 Maintenance: Regularly check for loose connections; use only Meanwell-approved accessories for parallel/series connections
8 Environmental: Operate within ambient temp range -30 to +70°C (with derating above50°C); humidity20-90% RH non-condensing
NMP1K2-KHKEHH-05实物图

NMP1K2-KHKEHH-05

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐