领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-ECEECH-00实物图
NMP1K2-ECEECH-00商品缩略图

NMP1K2-ECEECH-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-ECEECH-00
商品编号
C7249339
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots, supporting up to 1200W total output power
2 Wide input voltage range: 90~264VAC or 120~370VDC, suitable for global applications
3 High power factor: PF>0.95 at 230VAC full load, PF>0.98 at 115VAC full load
4 High efficiency up to 91% (full load with H/K modules at 24V/48V nominal voltage)
5 Complies with multiple safety standards: ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC 60601-1 Ed3.1, IEC62368-1, IEC60950-1, EAC TP TC 004
6 Supports various output modules (NMS-240 series:5V/36A,12V/20A,24V/10A,48V/5A) with adjustable output voltage/current via PV/PC pins
7 Multiple protection functions: Over-temperature (auto-recover after cooling), over-voltage (shut down, re-power to recover), overload (constant current limiting)
8 Remote monitoring and control: DC OK signal (TTL level for module status), T-Alarm signal (overtemp alert), global/local ON/OFF control
9 Current sharing function for parallel operation of modules, ensuring balanced load distribution
10 Remote sense function to compensate for voltage drop on load wiring up to 0.5V
11 Auxiliary power outputs: 5V/2A (front-end) and 5V/10mA (module auxiliary power)
12 Low ripple and noise: 100~250mVp-p max depending on module type
13 Stable output voltage with tight regulation: Line regulation ±0.2%~±1.0%, load regulation ±0.2%~±1.0%

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic devices, patient monitoring systems, medical imaging equipment (complies with medical safety standards)
2 Industrial automation: PLC systems, servo drives, robotics, factory automation lines requiring multiple voltage outputs
3 Test and measurement instruments: Oscilloscopes, signal generators, power analyzers needing precise and stable power
4 Communication systems: Base stations, network switches, routers requiring reliable modular power
5 Data centers: Server racks, storage systems needing scalable power solutions
6 Embedded systems: Custom electronic devices with multiple voltage requirements (5V,12V,24V,48V)
7 Laboratory research: Experimental setups requiring adjustable voltage/current and remote monitoring

注意事项 PRECAUTIONS

1 Mounting: Use M4 screws with recommended torque (7~10 Kgf-cm) and penetration depth ≤4mm; ensure proper airflow direction
2 Global ON/OFF control: Install the provided shorting connector between RC1 (CN32-PIN6) and GND-P (CN32-PIN3) if not using remote control
3 Derating: De-rate output current to 90% when output voltage <12V and ambient temp is -15℃~-30℃; follow derating curves for high ambient temperatures
4 Parallel operation: Connect CS pins of modules, ensure voltage difference <0.2V between modules, total power ≤1200W, and do not use PC function
5 Remote sense: Use twisted pairs for +S/-S lines to minimize noise; compensate for voltage drop up to 0.5V
6 Blank slots: Install BLANK-NMS240 covers in unused slots to maintain safety and airflow
7 Local ON/OFF control: Follow logic (open=ON, short=OFF for RC2 pin) when controlling individual modules
8 Protection: Re-power on to recover from overvoltage/overload; wait for cooling to recover from overtemp
9 Auxiliary power: Do not exceed maximum load current (2A for front-end 5V-AUX-P,10mA for module Vcc2)
10 Wiring: Use appropriate wire gauge for output connections; ensure tight connections to avoid voltage drop or overheating
NMP1K2-ECEECH-00实物图

NMP1K2-ECEECH-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐