领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-ECEEEC-04实物图
NMP1K2-ECEEEC-04商品缩略图

NMP1K2-ECEEEC-04

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-ECEEEC-04
商品编号
C7249340
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

The MW NMP1K2-ECEEEC-04 is a 1200W modular power supply front-end (6 slots) from the NMP series, designed to work with NMS-240 (single output) and NMD-240 (dual output) modules. Key features include:
1 Wide input voltage range: 90~264VAC / 120~370VDC, frequency range 47~63Hz
2 High power factor: PF>0.95 at 230VAC full load, PF>0.98 at 115VAC full load
3 High efficiency: Up to 91% (full case load with H/K modules at nominal 24V/48V)
4 Compliance with medical and ITE safety standards: 2x MOPP between primary and secondary (medical), ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1, TUV IEC60950-1, EAC TP TC004
5 Flexible output configurations: Supports single output modules (5V/36A,12V/20A,24V/10A,48V/5A) and dual output modules (30V/5A each, combined 240W max) with adjustable voltage ranges
6 Comprehensive protections: Overload (shut down, re-power to recover), overvoltage (constant current limiting), overtemperature (auto-recover after temp drop), short circuit (hiccup/constant current limiting)
7 Advanced control features: Global/local ON/OFF control, remote sense (0.5V max compensation), voltage/current programming (PV/PC), DC OK signal (output status), T-alarm (overtemp), current sharing for parallel modules
8 Auxiliary power: Front-end provides5V/2A (NMP1K2); modules provide5V/10mA
9 Robust design: Vibration resistance (10~500Hz,2G), working temp -30~+70°C (derated), storage temp -40~+85°C

使用场景 APPLICATIONS

1 Medical equipment: Compliant with 2x MOPP standards for diagnostic instruments, patient monitors, lab devices
2 Industrial automation: Powering PLCs, sensors, actuators in manufacturing lines
3 Test and measurement: Test benches needing multiple precise DC outputs
4 Communication systems: Routers, switches in data centers/network facilities (scalable via parallel operation)
5 Data centers: Server racks/network gear with modular, adaptive power solutions
6 ITE applications: Servers, storage devices, network hardware requiring efficient, compliant power

注意事项 PRECAUTIONS

1 Derating rules: When output voltage <12V and temp -15~-30°C, derate current to90% of rated; follow derating curves for temp/input voltage combinations
2 Parallel operation: Connect CS pins of modules; output voltage difference <0.2V; total power ≤1200W (NMP1K2); no PC function use in parallel; remote control must sync all modules
3 Installation: Ensure shorting connector (RC1 to GND-P) is assembled; fill blank slots with BLANK-NMS240
4 Environmental: Working humidity 20~90% RH non-condensing; avoid condensing conditions
5 Control: Local ON/OFF for NMS-240 (open RC2 to GND=ON, short=OFF); for NMD-240 (open RC2/RC3 to GND=ON)
6 Mechanical: Follow mounting torque/screw size guidelines; avoid excessive vibration beyond specs
NMP1K2-ECEEEC-04实物图

NMP1K2-ECEEEC-04

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐