领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-ECHHHC-08实物图
NMP1K2-ECHHHC-08商品缩略图

NMP1K2-ECHHHC-08

  • 工业品

价格:3336价格含税(税率13%

200+3133.17
500+3028.47
1000+2976.74
品牌名称
MW(明纬)
商品型号
NMP1K2-ECHHHC-08
商品编号
C7249359
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots (NMP1K2 model) supporting up to 1200W total output power
2 Wide input voltage range:90~264VAC/120~370VDC; frequency range:47~63Hz
3 High power factor:PF>0.95@230VAC,PF>0.98@115VAC(full load)
4 High efficiency up to 91%(full load with H/K module at 24V/48V)
5 Complies with multiple safety standards:ANSI/AAMI ES60601-1 Ed3.1,UL62368-1,IEC60601-1 Ed3.1,IEC62368-1,EAC TP TC004
6 Supports single output(5V@36A/12V@20A/24V@10A/48V@5A) and dual output(30V@5A each) modules(240W per module)
7 Comprehensive protection:overload(constant current limiting),overvoltage(shut down/re-power to recover),overtemperature(auto recover after cooling)
8 Flexible control functions:global/local ON/OFF,remote sense,output voltage/current programming,current sharing
9 Auxiliary power outputs:5V/2A(front-end),5V/10mA(per module)
10 Compact size:250×127×41mm(L×W×H),lightweight(2kg typ)

使用场景 APPLICATIONS

1 Medical equipment(complying with 2x MOPP isolation requirements)
2 Industrial automation systems needing customizable DC power
3 Test and measurement instruments with multiple voltage/current needs
4 Telecommunications and data centers for modular power distribution
5 Laboratory R&D and prototype testing setups
6 High-reliability applications requiring safety compliance and flexible power solutions

注意事项 PRECAUTIONS

1 Must install shorting connector(RC1 to GND-P) to enable output(no output without it)
2 Remote sense:connect +S/-S to load terminals to compensate voltage drop(max 0.5V)
3 Parallel operation:connect CS pins of modules;output voltage difference<0.2V;total current≤sum of rated currents(≤1200W total);use short/large wires;remote control turns all modules on/off simultaneously;do not use PC function
4 Derating:for output voltage<12V and temp-15~-30°C,derate current to90% of rated;follow derating curves for temp/input voltage
5 Overload:constant current limiting;overvoltage:shut down(re-power to recover)
6 Local ON/OFF:NMS-240(open RC2 to turn on,short to turn off);NMD-240(open RC2/RC3 to turn on V1/V2,short to turn off)
7 Use appropriate connectors(e.g.,HRS DF11 series for CN32/CN81)
8 Do not exceed module max load(240W) or system total(1200W)
NMP1K2-ECHHHC-08实物图

NMP1K2-ECHHHC-08

价格:3336

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐