领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-ECCKCE-00实物图
NMP1K2-ECCKCE-00商品缩略图

NMP1K2-ECCKCE-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-ECCKCE-00
商品编号
C7249330
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

The Meanwell NMP1K2-ECCKCE-00 is a high-performance modular power supply unit designed for flexible and reliable power distribution. Key features include:
1 Modular architecture: 6-slot design supporting up to 1200W total output power, compatible with single-output (NMS-240) and dual-output (NMD-240) modules (each up to 240W)
2 Wide input range: AC 90~264V or DC120~370VDC, suitable for global applications
3 High efficiency: Up to 91% at full load (with H/K modules at 24V/48V nominal voltage), reducing energy loss and heat generation
4 Comprehensive safety compliance: Meets medical (2x MOPP between primary and secondary) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1, etc.)
5 Multiple protection mechanisms: Overload (O.L.P), overvoltage (O.V.P), overtemperature (O.T.P), constant current limiting (O.C.P)
6 Flexible control options: Global/local ON/OFF control, remote sense (compensates up to 0.5V wiring drop), output voltage/current programming (PV/PC pins), current sharing (CS pin for parallel operation), DC OK signal (TTL level), overtemperature alarm (T-Alarm)
7 Auxiliary power outputs: 5V/2A (front-end) and 5V/10mA (module-level) for external control circuits
8 Compact size: 250mm×127mm×41mm (L×W×H), saving installation space
9 EMC compliance: Meets EN55032 (emission) and EN61000 series (immunity) standards
10 Temperature adaptability: Operates in -30~+70°C (with derating above 50°C)

使用场景 APPLICATIONS

The NMP1K2-ECCKCE-00 is ideal for applications requiring multiple adjustable DC outputs with high reliability:
1 Medical equipment: Diagnostic devices, patient monitors, laboratory analyzers (benefiting from medical safety approvals)
2 Industrial automation: PLC systems, motor drives, robotic control panels, sensor networks
3 Test and measurement: Electronic test benches, calibration instruments, signal generators
4 Telecommunications: Base stations, network switches, router power systems
5 Data centers: Server racks, storage systems needing scalable power distribution
6 Broadcast and media: Video production equipment, audio mixers, transmitters
7 Laboratory research: Experimental setups requiring configurable DC power sources
8 Industrial control: Process control systems, factory automation lines

注意事项 PRECAUTIONS

To ensure safe and optimal operation:
1 Installation: Proper grounding (FG terminal), use M4 screws with torque 7~10 Kgf-cm, maintain airflow direction, use shorting connector for RC1 if global ON/OFF not used
2 Operation: Do not exceed 1200W total power; follow derating curves (reduce current at high temps or low voltages); parallel operation requires CS pin connection and voltage difference <0.2V between modules; use twisted pairs for sense lines; avoid touching live parts
3 Maintenance: Keep clean, inspect for damage periodically, replace parts only with Meanwell-approved ones; do not open the casing
4 Safety: Comply with local electrical codes; disconnect power before maintenance or wiring changes
NMP1K2-ECCKCE-00实物图

NMP1K2-ECCKCE-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐