领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HCCCEE-00实物图
NMP1K2-HCCCEE-00商品缩略图

NMP1K2-HCCCEE-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-HCCCEE-00
商品编号
C7249252
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: MW (Meanwell), Model: NMP1K2-HCCCEE-00
2 Modular power supply with 6 slots, max total power 1200W
3 Input voltage range:90~264VAC /120~370VDC; frequency:47~63Hz
4 Power factor:>0.95@230VAC / >0.98@115VAC (full load); efficiency up to91% (typ, full load with H/K module at24V/48V)
5 Compliance: Medical (2x MOPP between primary-secondary), ITE standards (UL62368-1, EN60601-1 Ed3.1, IEC60601-1, IEC62368-1, TUV, EAC TP TC004)
6 Output modules: Supports NMS-240 (single output up to240W:5V@36A,12V@20A,24V@10A,48V@5A; adjustable voltage ranges:3-6V,6-15V,15-30V,30-55V) and NMD-240 (dual output up to240W combined:30V@5A each; adjustable3-30V per channel)
7 Protection features: Overload (105-125% rated power, shut down, re-power to recover), overvoltage (constant current limiting or shut down), overtemperature (auto recover after cooling), short circuit (hiccup or constant current)
8 Remote functions: Global/local ON/OFF control, remote sense (compensate up to0.5V), output voltage/current programming (PV/PC pins), current sharing (CS pin for parallel operation), DC OK signal (TTL level for output status), T-alarm (overtemp signal)
9 Auxiliary power:5V/2A (front-end),5V/10mA (module Vcc2)
10 Mechanical specs: Dimensions250x127x41mm (LxWxH), weight~2kg; mounting torque for M4 screws:7-10 Kgf-cm
11 EMI/EMC: Complies with EN55032/EN55011 (emission), EN61000 series (immunity:ESD level4, RF field level3, etc.)
12 Hold-up time:16ms@230VAC (75% load),10ms@230VAC (full load); ripple noise up to250mVp-p (max)

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic instruments, patient monitors, medical imaging systems (2x MOPP isolation)
2 Industrial automation: PLCs, DCS systems, sensors, actuators, control panels needing multiple voltages
3 Test & measurement: Bench top instruments, data acquisition systems, lab equipment requiring stable power
4 Communication systems: Routers, switches, base stations, telecom gear needing reliable modular power
5 Data centers: Parallel operation for high-current needs in server racks or storage systems
6 Embedded systems: Custom devices requiring multiple voltage rails (5V/12V/24V/48V) with remote control
7 Redundancy applications: Parallel operation to enhance reliability
8 Remote-managed systems: Use DC OK for status, T-alarm for overtemp, remote ON/OFF for control

注意事项 PRECAUTIONS

1 Installation: Use M4 screws (torque7-10 Kgf-cm, max penetration4mm) for mounting; output terminals use M3.5 screws (10Kgf-cm, max10mm depth)
2 Global ON/OFF: Short RC1 (CN32-PIN6) to GND-P (CN32-PIN3) with provided connector if not using global control
3 Local ON/OFF: For NMS-240, open RC2 (CN81-PIN3) to GND for ON; for NMD-240, open RC2 (V1)/RC3 (V2) to respective GND for ON
4 Remote sense: Connect +S/-S pins to load terminals to compensate voltage drop (max0.5V); use twisted pairs for sense lines
5 Parallel operation: Connect CS pins, ensure voltage difference<0.2V between modules, total power≤1200W, max6 modules; avoid PC function in parallel
6 Derating: For output<12V and temp-15~-30°C, derate current to90% of rated; follow derating curves for temp/input voltage
7 Airflow: Maintain proper airflow direction; use BLANK-NMS240 for empty slots to preserve airflow/EMI shielding
8 Protection: Re-power to recover from overload/overvoltage; overtemperature auto-recovers after cooling
9 Wiring: Use20-26AWG for control pins; appropriate gauge for power lines to minimize drop/heat
10 Compliance: Follow safety standards and local regulations; do not modify the unit
NMP1K2-HCCCEE-00实物图

NMP1K2-HCCCEE-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐