领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HCCEEE-09实物图
NMP1K2-HCCEEE-09商品缩略图

NMP1K2-HCCEEE-09

  • 工业品

价格:3336价格含税(税率13%

200+3133.17
500+3028.47
1000+2976.74
品牌名称
MW(明纬)
商品型号
NMP1K2-HCCEEE-09
商品编号
C7249262
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots (NMP1K2 model) supporting up to 1200W total output power
2 Wide input voltage range: AC 90~264V or DC120~370V, adapting to diverse power grid conditions
3 High efficiency up to 91% (full load with H/K modules at 24V/48V nominal voltage) to reduce energy loss
4 Multiple safety certifications: Complies with EN60601-1 (medical), UL62368-1, IEC standards for reliable use in medical and industrial scenarios
5 Flexible output configuration: Supports single-output (NMS-240) and dual-output (NMD-240) modules with adjustable voltage ranges (e.g.,3~6V for5V module,15~30V for24V module)
6 Rich protection functions: Overload (constant current limiting), overvoltage (shutdown and re-power recovery), overtemperature (automatic recovery after cooling)
7 Remote control capabilities: Remote ON/OFF (global/local), remote sense (compensates up to0.5V wiring drop), output voltage/current programming (PV/PC pins)
8 Current sharing function: Allows parallel operation of modules for higher power output with balanced current distribution
9 Auxiliary power outputs:5V/2A (front-end) and5V/10mA (modules) for external control circuits
10 Real-time monitoring signals: DC OK (output status) and T-Alarm (internal temperature) with TTL-level output

使用场景 APPLICATIONS

1 Medical equipment: Suitable for diagnostic instruments, patient monitoring systems requiring medical safety compliance
2 Industrial automation: Power supply for PLCs, DCS systems, servo drives and industrial control equipment
3 Test and measurement instruments: Provides stable and adjustable power for electronic testing devices
4 Communication systems: Supports base stations, network equipment and communication terminals
5 Industrial control systems: Used in factory automation lines, robotic systems and process control setups
6 Laboratory research: For experimental setups needing flexible voltage and current configurations
7 Renewable energy systems: Compatible with DC input from solar panels or batteries for off-grid applications

注意事项 PRECAUTIONS

1 Installation: Use M4 screws with 7~10 Kgf-cm torque; ensure proper airflow direction for heat dissipation
2 Derating guidelines: When output voltage <12V and temp is -15~-30°C, derate current to90% of rated value; refer to derating curves for temp/voltage conditions
3 Wiring: Connect remote sense pins (+S/-S) correctly to compensate voltage drop; use appropriate wire gauge for high-current outputs
4 Global ON/OFF: Assemble the shorting connector (RC1 to GND-P) if global control is not used to enable output
5 Parallel operation: Connect CS pins mutually; keep output voltage difference <0.2V between modules; total power ≤1200W; avoid PC function in parallel mode
6 Protection handling: For overvoltage/overtemperature, power off and check load before re-powering; overload recovers automatically when load reduces
7 Environmental conditions: Operate within -30~+70°C (derate above50°C) and20~90% RH non-condensing
8 Signal usage: DC OK/T-Alarm are TTL-level; do not exceed 10mA maximum sourcing current
NMP1K2-HCCEEE-09实物图

NMP1K2-HCCEEE-09

价格:3336

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐