领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HCCKKH-02实物图
NMP1K2-HCCKKH-02商品缩略图

NMP1K2-HCCKKH-02

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-HCCKKH-02
商品编号
C7249280
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply (NMP1K2 series) with 6 slots, supporting up to 1200W total output power
2 Wide input voltage range: AC90~264V or DC120~370V; frequency range 47~63Hz
3 High efficiency up to 91% (full load with H/K modules at 24V/48V)
4 Complies with medical safety standards (2x MOPP between primary and secondary) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1 etc.)
5 Multiple protection functions: Overload (constant current limiting), overvoltage (shutdown and re-power recover), overtemperature (auto-recover after cooling)
6 Flexible control options: Global/local ON/OFF, remote sense (compensate voltage drop up to 0.5V), DC OK signal (TTL level), current sharing (for parallel modules)
7 Programmable features: Output voltage (PV) and current (PC) adjustment
8 Auxiliary power outputs: 5V/2A (front-end) and 5V/10mA (output modules)
9 Compact size: 250×127×41mm (L×W×H) for front-end

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic devices, patient monitors, laboratory instruments (meets medical safety requirements)
2 Industrial automation: PLC systems, robotic control units, industrial sensors (modular design allows custom voltage configurations)
3 Test and measurement: Experimental setups, electronic testing equipment needing stable and multiple DC outputs
4 Telecommunications: Small-scale telecom infrastructure requiring various DC voltages
5 Research and development: Custom power solutions for prototype testing

注意事项 PRECAUTIONS

1 Installation: Use recommended M4 screws for front-end mounting (torque7~10Kgf-cm); M3.5 screws for module DC terminals (torque10Kgf-cm); ensure proper grounding
2 Operation: Global control requires shorting RC1 (CN32-PIN6) to GND-P (CN32-PIN3) if not using global ON/OFF (otherwise no output)
3 Operation: Local control for NMS-240: open RC2 (PIN3) to GND for ON, short for OFF; for NMD-240: open RC2/RC3 to GND1/GND2 for ON
4 Operation: Use twisted pairs for +S/-S remote sense lines to minimize noise
5 Operation: Parallel NMS-240 modules: connect CS pins together, ensure output voltage difference <0.2V, max6 modules in parallel, total power ≤1200W
6 Derating: When output voltage <12V and ambient temp is -15~-30°C, derate current to90% of rated; refer to derating curves for high temp conditions
7 Safety: Disconnect power before maintenance; do not exceed rated specifications; avoid touching live components
NMP1K2-HCCKKH-02实物图

NMP1K2-HCCKKH-02

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐