领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-ECCCC#-04实物图
NMP1K2-ECCCC#-04商品缩略图

NMP1K2-ECCCC#-04

  • 工业品

价格:3000.01价格含税(税率13%

200+2817.61
500+2723.46
1000+2676.93
品牌名称
MW(明纬)
商品型号
NMP1K2-ECCCC#-04
商品编号
C7249303
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: MW (Meanwell), model: NMP1K2-ECCCC#-04, belongs to NMP series modular power supplies
2 Total power capacity: 1200W max, supports up to 6 output modules (each up to 240W)
3 Wide input range: AC 90~264V, DC 120~370V, frequency 47~63Hz
4 High efficiency: up to 91% at full load (with H/K modules at 24V/48V nominal voltage)
5 Multiple safety certifications: compliant with medical (2x MOPP between primary-secondary) and ITE standards (ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1, EAC TP TC004)
6 Flexible output options: supports single-output modules (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output modules (NMD-240: total 240W)
7 Rich functional features: remote ON/OFF control, over-temperature alarm (T-Alarm), auxiliary power output (5V/2A for NMP1K2), DC OK signal (indicates output status), current sharing (for parallel operation), remote sense (compensates wiring voltage drop up to 0.5V), output voltage/current programming (PV/PC pins), overload/over-voltage/over-temperature protection
8 Wide working temperature range: -30~+70°C (derate as per curve for low temp or high load)
9 Compact size: front-end dimensions 250*127*41mm (L*W*H), weight ~2kg

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, sensors, actuators with diverse voltage requirements
2 Medical equipment: Suitable for devices needing certified and reliable power (compliant with medical safety standards)
3 Test and measurement instruments: Providing flexible and stable DC voltages for component testing
4 Telecommunication equipment: Powering routers, switches, base stations with multiple voltage needs
5 Laboratory setups: Supporting R&D experiments requiring adjustable DC outputs
6 Data centers: Modular power supply for server racks or peripheral devices

注意事项 PRECAUTIONS

1 Installation: Use M4 screws with torque7~10Kgf-cm; ensure proper grounding of FG pin
2 Derating:
3 When ambient temp is -15~-30°C and output voltage <12V, derate current to90% of rated
4 Follow derating curves for different input voltages and ambient temps
5 Parallel operation:
6 Connect CS pins of modules; output voltage difference between modules <0.2V
7 Total power ≤1200W (NMP1K2); max6 modules in parallel
8 Use short, large-diameter wiring; do NOT use PC function in parallel
9 Remote control: Assemble shorting connector (RC1 to GND-P) if global ON/OFF is not used
10 Protection recovery: Re-power on to recover after overload/over-voltage protection triggers
11 Environment: Operate in non-condensing humidity (20~90% RH)
12 Wiring: Use twisted pairs for remote sense lines (+S/-S) to reduce interference
13 Safety: Disconnect AC input before maintenance; avoid touching live parts when powered on
NMP1K2-ECCCC#-04实物图

NMP1K2-ECCCC#-04

价格:3000.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐