领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EHHCCH-04实物图
NMP1K2-EHHCCH-04商品缩略图

NMP1K2-EHHCCH-04

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-EHHCCH-04
商品编号
C7249113
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular power supply system designed for flexible and reliable power distribution
1 Front-end model NMP1K2 with 6 slots, supporting up to 1200W total output power
2 Wide input voltage range: 90~264VAC or 120~370VDC, compatible with global power grids
3 Safety compliance: Meets medical standards (2x MOPP isolation between primary and secondary) and ITE standards (UL62368-1, EN60601-1 Ed3.1, etc.)
4 Modular output options: Supports single-output (NMS-240) and dual-output (NMD-240) modules, each up to 240W; modules offer adjustable voltages (e.g.,5V:3-6V,12V:6-15V,24V:15-30V,48V:30-55V)
5 Advanced functions: Global/local remote on/off control, remote voltage sensing (compensates up to 0.5V drop), output voltage/current programming (PV/PC), DC OK status signal, over-temperature alarm (T-Alarm), and current sharing for parallel operation
6 Protection mechanisms: Overload (constant current limiting), over-voltage (shutdown, re-power to recover), over-temperature (auto-recovery after cooling)
7 High efficiency and power factor: Up to 91% efficiency (with 24V/48V modules at full load), PF>0.95 at 230VAC full load
8 Compact mechanical design: Dimensions of 250×127×41mm (L×W×H), weight约2kg, suitable for rack-mounted installations

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic devices (ultrasound, blood analyzers), patient monitors, and other medical gear requiring safe and reliable power (compliant with medical 2x MOPP standards)
2 Industrial automation: PLC systems, robotic control panels, factory automation equipment needing modular and adjustable power outputs
3 Test and measurement: Laboratory instruments, electronic testing gear that demands precise voltage/current control and remote monitoring
4 Communication systems: Telecom racks, data center equipment, where parallel operation (current sharing) and high reliability are critical
5 LED lighting: Large-scale LED displays or industrial lighting systems requiring multiple voltage outputs and remote management
6 Broadcast and media: Studio equipment, video production gear that needs stable power with safety compliance

注意事项 PRECAUTIONS

1 Installation: Use M4 screws for mounting with torque 7-10 Kgf-cm; ensure blank slots are covered with BLANK-NMS240 accessories
2 Global ON/OFF: The shorting connector (RC1 to GND-P) must be installed if global control is not used; otherwise, no output will be present
3 Local ON/OFF: For NMS-240 modules, short RC2 to GND to turn off output; open to turn on. For NMD-240 modules, RC2 controls V1 and RC3 controls V2
4 Parallel operation: When using current sharing, connect CS pins of modules; ensure output voltage difference between modules <0.2V; total power must not exceed 1200W; avoid using PC function in parallel mode
5 Derating: For output voltages below12V and ambient temperature between -15℃ to -30℃, derate output current to90% of rated value; follow derating curves for high ambient temperatures
6 Wiring: Use 20-26AWG wires for control pins; ensure correct polarity for input/output connections to prevent damage
7 Environmental: Operate within -30~+70℃ (derate above50℃) and 20~90% RH (non-condensing); store at -40~+85℃
NMP1K2-EHHCCH-04实物图

NMP1K2-EHHCCH-04

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐