领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EHKCKE-00实物图
NMP1K2-EHKCKE-00商品缩略图

NMP1K2-EHKCKE-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-EHKCKE-00
商品编号
C7249141
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: NMP1K2 has 6 slots, supports up to 6 NMS-240 (single output) or NMD-240 (dual output) modules, max total power 1200W.
2 Wide input voltage range: 90~264VAC or 120~370VDC, frequency range 47~63Hz, suitable for global use.
3 Multiple protection functions: Overload (constant current limiting), overvoltage (shutdown and re-power to recover), overtemperature (shutdown and auto-recover after cooling) protection.
4 Safety certifications: Complies with ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1, EN62368-1, IEC 60601-1, IEC 62368-1, etc., ensuring safe operation.
5 Remote control capabilities: Supports global (RC1 pin) and local (RC2/RC3 pins) ON/OFF control; open for ON, short for OFF.
6 Current sharing function: Allows parallel operation of NMS-240 modules (CS pins connected) for higher current output, with current balance between modules.
7 DC OK signal: TTL level signal indicating output status (4.5~5.5V when ON, 0~0.5V when OFF), max sourcing current 10mA.
8 Auxiliary power output: +5V-AUX_P (2A for NMP1K2) and Vcc2 (5V/10mA for NMS-240) for powering external control circuits.
9 High efficiency: Up to 91% efficiency (full load with H/K modules at 24V/48V), reducing energy loss.

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, DCS, servo drives, and other control devices.
2 Medical equipment: Suitable for medical devices that require compliance with ES60601-1 safety standards (e.g., diagnostic equipment, patient monitoring systems).
3 Test and measurement instruments: Providing stable power for oscilloscopes, signal generators, and other precision testing devices.
4 Communication systems: Powering base stations, routers, switches, and other communication equipment.
5 Industrial control systems: Used in factory automation lines, robotic systems, and process control equipment.
6 Laboratory equipment: Supporting various experimental setups that need adjustable and stable DC power.

注意事项 PRECAUTIONS

1 Installation: Ensure proper mounting torque (M4 screws with 7~10 Kgf-cm), maintain correct airflow direction for heat dissipation.
2 Derating guidelines: When output voltage is below 12V and ambient temperature is between -15°C to -30°C, output current should be derated to 90% of rated current; follow derating curves for different ambient temperatures and input voltages.
3 Control signal connection: For global ON/OFF, connect RC1 (CN32-PIN6) to GND-P (CN32-PIN3); for local ON/OFF, connect RC2/RC3 pins to GND as per module type (NMS/NMD).
4 Parallel operation: When paralleling NMS-240 modules, ensure CS pins are connected, output voltage difference between modules <0.2V, total output current not exceeding rated value (sum of each module's rated current), and do not use the PC (current programming) function.
5 Overload handling: Overload protection is constant current limiting; overvoltage protection requires re-powering to recover.
6 Temperature management: Avoid operating in environments exceeding the recommended ambient temperature range (-30°C to +70°C) without proper derating.
7 Wiring: Use appropriate wire sizes for input/output connections to minimize voltage drop; for remote sense, connect +S/-S pins correctly to compensate for wiring voltage drop.
NMP1K2-EHKCKE-00实物图

NMP1K2-EHKCKE-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐